360K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P06J364V
RES ANTI-SURGE 360K OHM 5% 0805 - ERJ-P06J364V - Resistors
| Digi-Key Part Number | P360KADDKR-ND |
10 50 200 1000 |
.16500 .09860 .05800 .03480 |
Extended Price
1.65 4.93 11.60 34.80 |
| Manufacturer Part Number | ERJ-P06J364V | |||
| Description | RES ANTI-SURGE 360K OHM 5% 0805 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 360K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P06J364V
| Technical/Catalog Information | ERJ-P06J364V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 360K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ERJ P06J364V ERJP06J364V P360KADDKR ND P360KADDKRND P360KADDKR |
ERJ-P06J364V Specification Sheet
RES ANTI-SURGE 360K OHM 5% 0805 - ERJ-P06J364V (P360KADDKR-ND) - Resistors
Related parts 360K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P06J364V360K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P06J364V
Order 'res anti-surge 360k ohm 5% 0805 - ERJ-P06J364V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P360KADCT-ND.
360K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P06J364V
Order 'res anti-surge 360k ohm 5% 0805 - ERJ-P06J364V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P360KADDKR-ND.
360K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P08J364V
Order 'res anti-surge 360k ohm 5% 1206 - ERJ-P08J364V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P360KALCT-ND.
360K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P08J364V
Order 'res anti-surge 360k ohm 5% 1206 - ERJ-P08J364V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P360KALDKR-ND.
360K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P14J364U
Order 'res anti-surge 360k ohm 5% 1210 - ERJ-P14J364U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P360KASCT-ND.
360K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P14J364U
Order 'res anti-surge 360k ohm 5% 1210 - ERJ-P14J364U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P360KASDKR-ND.
360K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-P06J364V
Order 'res anti-surge 360k ohm 5% 0805 - ERJ-P06J364V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P360KADTR-ND.
36.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P06J363V
Order 'res anti-surge 36k ohm 5% 0805 - ERJ-P06J363V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P36KADCT-ND.
3.60K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P06J362V
Order 'res anti-surge 3.6k ohm 5% 0805 - ERJ-P06J362V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.6KADCT-ND.
36.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P06J363V
Order 'res anti-surge 36k ohm 5% 0805 - ERJ-P06J363V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P36KADDKR-ND.
3.60K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P06J362V
Order 'res anti-surge 3.6k ohm 5% 0805 - ERJ-P06J362V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.6KADDKR-ND.
3.60K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P08J362V
Order 'res anti-surge 3.6k ohm 5% 1206 - ERJ-P08J362V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.6KALCT-ND.
36.0K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P08J363V
Order 'res anti-surge 36k ohm 5% 1206 - ERJ-P08J363V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P36KALCT-ND.
3.60K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P08J362V
Order 'res anti-surge 3.6k ohm 5% 1206 - ERJ-P08J362V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.6KALDKR-ND.
36.0K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P08J363V
Order 'res anti-surge 36k ohm 5% 1206 - ERJ-P08J363V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P36KALDKR-ND.
Options for 360K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P06J364V
Send this link via E-Mail
Help With This Screen
