RES 360 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ361V
| Digi-Key Part Number | P360GTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00270 .00243 .00216 .00180 .00149 .00135 .00122 |
Extended Price
13.50 24.30 54.00 90.00 149.00 337.50 610.00 |
| Manufacturer Part Number | ERJ-3GEYJ361V | |||
| Description | RES 360 OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | 45000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-3GEYJ361V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 360 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 3GEYJ361V ERJ3GEYJ361V P360GTR ND P360GTRND P360GTR |
ERJ-3GEYJ361V Specification Sheet
RES 360 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ361V (P360GTR-ND)
Related parts :RES 360 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ361V
Order 'res 360 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ361V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P360GCT-ND.
RES 360 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ361V
Order 'res 360 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ361V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P360GDKR-ND.
RES 360 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ361V
Order 'res 360 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ361V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P360GTR-ND.
RES 360 OHM 1/10W 5% 0603 SMD - 9C06031A3600JLHFT
Order 'res 360 ohm 1/10w 5% 0603 smd - 9C06031A3600JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-360GCT-ND.
RES 360 OHM 1/10W 5% 0603 SMD - 9C06031A3600JLHFT
Order 'res 360 ohm 1/10w 5% 0603 smd - 9C06031A3600JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-360GDKR-ND.
RES 360 OHM 1/10W 5% 0603 SMD - RC0603JR-07360RL
Order 'res 360 ohm 1/10w 5% 0603 smd - RC0603JR-07360RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-360GRCT-ND.
RES 360 OHM 1/10W 5% 0603 SMD - RC0603JR-07360RL
Order 'res 360 ohm 1/10w 5% 0603 smd - RC0603JR-07360RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-360GRDKR-ND.
RES 360 OHM 1/10W 5% 0603 SMD - RC0603JR-07360RL
Order 'res 360 ohm 1/10w 5% 0603 smd - RC0603JR-07360RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-360GRTR-ND.
RES 360 OHM 1/10W 5% 0603 SMD - 9C06031A3600JLHFT
Order 'res 360 ohm 1/10w 5% 0603 smd - 9C06031A3600JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-360GTR-ND.
RES 360 OHM 1/10W 5% 0603 SMD - CRCW0603360RJNEA
Order 'res 360 ohm 1/10w 5% 0603 smd - CRCW0603360RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-360GCT-ND.
RES 360 OHM 1/10W 5% 0603 SMD - CRCW0603360RJNEA
Order 'res 360 ohm 1/10w 5% 0603 smd - CRCW0603360RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-360GDKR-ND.
RES 360 OHM 1/10W 5% 0603 SMD - CRCW0603360RJNEA
Order 'res 360 ohm 1/10w 5% 0603 smd - CRCW0603360RJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-360GTR-ND.
RES 360 OHM 1/10W 5% 0603 SMD - CRCW0603360RJNTA
Order 'res 360 ohm 1/10w 5% 0603 smd - CRCW0603360RJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0603360RJNTA-ND.
RES ZERO OHM 1/10W 5% 0603 SMD - ERJ-3GEY0R00V
Order 'res zero ohm 1/10w 5% 0603 smd - ERJ-3GEY0R00V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0GCT-ND.
RES ZERO OHM 1/10W 5% 0603 SMD - ERJ-3GEY0R00V
Order 'res zero ohm 1/10w 5% 0603 smd - ERJ-3GEY0R00V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0GDKR-ND.
Send this link via E-Mail
Help With This Screen