RES 357K OHM 1/16W 1% 0402 SMD - ERJ-2RKF3573X
| Digi-Key Part Number | P357KLCT-ND |
10 50 200 1000 |
.09800 .05300 .03040 .02074 |
Extended Price
0.98 2.65 6.08 20.74 |
| Manufacturer Part Number | ERJ-2RKF3573X | |||
| Description | RES 357K OHM 1/16W 1% 0402 SMD | |||
| Quantity Available | 2780 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2RKF3573X |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 357K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2RKF3573X ERJ2RKF3573X P357KLCT ND P357KLCTND P357KLCT |
ERJ-2RKF3573X Specification Sheet
RES 357K OHM 1/16W 1% 0402 SMD - ERJ-2RKF3573X (P357KLCT-ND)
Related parts:RES ZERO OHM 1/16W 5% 0402 SMD - ERJ-2GE0R00X
Order 'res zero ohm 1/16w 5% 0402 smd - ERJ-2GE0R00X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0JCT-ND.
RES ZERO OHM 1/16W 5% 0402 SMD - ERJ-2GE0R00X
Order 'res zero ohm 1/16w 5% 0402 smd - ERJ-2GE0R00X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0JDKR-ND.
RES ZERO OHM 1/16W 5% 0402 SMD - ERJ-2GE0R00X
Order 'res zero ohm 1/16w 5% 0402 smd - ERJ-2GE0R00X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P0.0JTR-ND.
RES 100 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ101X
Order 'res 100 ohm 1/16w 5% 0402 smd - ERJ-2GEJ101X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100JCT-ND.
RES 100 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ101X
Order 'res 100 ohm 1/16w 5% 0402 smd - ERJ-2GEJ101X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100JDKR-ND.
RES 100 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ101X
Order 'res 100 ohm 1/16w 5% 0402 smd - ERJ-2GEJ101X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100JTR-ND.
RES 100K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ104X
Order 'res 100k ohm 1/16w 5% 0402 smd - ERJ-2GEJ104X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KJCT-ND.
RES 100K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ104X
Order 'res 100k ohm 1/16w 5% 0402 smd - ERJ-2GEJ104X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KJDKR-ND.
RES 100K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ104X
Order 'res 100k ohm 1/16w 5% 0402 smd - ERJ-2GEJ104X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KJTR-ND.
RES 10 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ100X
Order 'res 10 ohm 1/16w 5% 0402 smd - ERJ-2GEJ100X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10JCT-ND.
RES 10 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ100X
Order 'res 10 ohm 1/16w 5% 0402 smd - ERJ-2GEJ100X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10JDKR-ND.
RES 10 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ100X
Order 'res 10 ohm 1/16w 5% 0402 smd - ERJ-2GEJ100X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10JTR-ND.
RES 10K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ103X
Order 'res 10k ohm 1/16w 5% 0402 smd - ERJ-2GEJ103X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KJCT-ND.
RES 1.0K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ102X
Order 'res 1.0k ohm 1/16w 5% 0402 smd - ERJ-2GEJ102X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0KJCT-ND.
RES 1.0K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ102X
Order 'res 1.0k ohm 1/16w 5% 0402 smd - ERJ-2GEJ102X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0KJDKR-ND.
Send this link via E-Mail
Help With This Screen