348K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2RKF3483X
RES 348K OHM 1/10W 1% 0402 SMD - ERJ-2RKF3483X - Resistors
| Digi-Key Part Number | P348KLTR-ND |
10000 30000 50000 100000 250000 500000 |
.00851 .00756 .00630 .00523 .00473 .00425 |
Extended Price
85.10 226.80 315.00 523.00 1182.50 2125.00 |
| Manufacturer Part Number | ERJ-2RKF3483X | |||
| Description | RES 348K OHM 1/10W 1% 0402 SMD | |||
| Quantity Available | 30000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2RKF3483X |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 348K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2RKF3483X ERJ2RKF3483X P348KLTR ND P348KLTRND P348KLTR |
ERJ-2RKF3483X Specification Sheet
RES 348K OHM 1/10W 1% 0402 SMD - ERJ-2RKF3483X (P348KLTR-ND) - Resistors
Related parts 348K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2RKF3483X3.48K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF3481V
Order 'res 3.48k ohm 1/10w 1% 0603 smd - ERJ-3EKF3481V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.48KHCT-ND.
348K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF3483V
Order 'res 348k ohm 1/10w 1% 0603 smd - ERJ-3EKF3483V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P348KHCT-ND.
34.8K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF3482V
Order 'res 34.8k ohm 1/10w 1% 0603 smd - ERJ-3EKF3482V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P34.8KHCT-ND.
34.8K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF3482V
Order 'res 34.8k ohm 1/10w 1% 0603 smd - ERJ-3EKF3482V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P34.8KHDKR-ND.
348K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF3483V
Order 'res 348k ohm 1/10w 1% 0603 smd - ERJ-3EKF3483V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P348KHDKR-ND.
3.48K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF3481V
Order 'res 3.48k ohm 1/10w 1% 0603 smd - ERJ-3EKF3481V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.48KHDKR-ND.
348K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-3EKF3483V
Order 'res 348k ohm 1/10w 1% 0603 smd - ERJ-3EKF3483V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P348KHTR-ND.
3.48K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-3EKF3481V
Order 'res 3.48k ohm 1/10w 1% 0603 smd - ERJ-3EKF3481V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3.48KHTR-ND.
34.8K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-3EKF3482V
Order 'res 34.8k ohm 1/10w 1% 0603 smd - ERJ-3EKF3482V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P34.8KHTR-ND.
3.48K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF3481X
Order 'res 3.48k ohm 1/10w 1% 0402 smd - ERJ-2RKF3481X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.48KLCT-ND.
348K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF3483X
Order 'res 348k ohm 1/10w 1% 0402 smd - ERJ-2RKF3483X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P348KLCT-ND.
34.8K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF3482X
Order 'res 34.8k ohm 1/10w 1% 0402 smd - ERJ-2RKF3482X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P34.8KLCT-ND.
34.8K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF3482X
Order 'res 34.8k ohm 1/10w 1% 0402 smd - ERJ-2RKF3482X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P34.8KLDKR-ND.
3.48K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF3481X
Order 'res 3.48k ohm 1/10w 1% 0402 smd - ERJ-2RKF3481X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.48KLDKR-ND.
348K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF3483X
Order 'res 348k ohm 1/10w 1% 0402 smd - ERJ-2RKF3483X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P348KLDKR-ND.
Options for 348K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2RKF3483X
Send this link via E-Mail
Help With This Screen
