0.33µF Film Capacitor EPCOS Inc Radial 50V B32529C5334J
CAP .33UF 50V METAL POLY - B32529C5334J - Capacitors
| Digi-Key Part Number | 495-1085-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | B32529C5334J | |||
| Description | CAP .33UF 50V METAL POLY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B32529C5334J |
| Vendor | EPCOS Inc |
| Category | Capacitors |
| Capacitance | 0.33µF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.197" (5.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 200000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B32529C5334J B32529C5334J 495 1085 ND 4951085ND 495-1085 |
B32529C5334J Specification Sheet
CAP .33UF 50V METAL POLY - B32529C5334J (495-1085-ND) - Capacitors
Related parts 0.33µF Film Capacitor EPCOS Inc Radial 50V B32529C5334J0.33µF Film Capacitor EPCOS Inc Radial 50V B32529C5334J
Order 'cap .33uf 50v metal poly - B32529C5334J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1085-ND.
3.3µF Film Capacitor EPCOS Inc Radial 50V B32529D5335J
Order 'cap 3.3uf 50v metal poly - B32529D5335J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1090-ND.
0.47µF Film Capacitor EPCOS Inc Radial 50V B32529C5474J
Order 'cap .47uf 50v metal poly - B32529C5474J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1086-ND.
1.0µF Film Capacitor EPCOS Inc Radial 50V B32529C5105J
Order 'cap 1.0uf 50v metal poly - B32529C5105J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1087-ND.
1.5µF Film Capacitor EPCOS Inc Radial 50V B32529C5155J
Order 'cap 1.5uf 50v metal poly - B32529C5155J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1088-ND.
2.2µF Film Capacitor EPCOS Inc Radial 50V B32529D5225J
Order 'cap 2.2uf 50v metal poly - B32529D5225J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1089-ND.
0.68µF Film Capacitor EPCOS Inc Radial 50V B32529C5684J
Order 'cap .68uf 50v metal poly - B32529C5684J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1117-ND.
0.33µF Film Capacitor EPCOS Inc Radial 63V B32529C334J
Order 'cap .33uf 63v metal poly - B32529C334J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1108-ND.
0.33µF Film Capacitor EPCOS Inc Radial 63V B32520C334J
Order 'cap .33uf 63v metal poly - B32520C334J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1109-ND.
3.3µF Film Capacitor EPCOS Inc Radial 63V B32521C335J
Order 'cap 3.3uf 63v metal poly - B32521C335J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1129-ND.
3.3µF Film Capacitor EPCOS Inc Radial 63V B32522C335J
Order 'cap 3.3uf 63v metal poly - B32522C335J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1130-ND.
0.33µF Film Capacitor EPCOS Inc Radial 100V B32520C1334J
Order 'cap .33uf 100v metal poly - B32520C1334J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1156-ND.
0.33µF Film Capacitor EPCOS Inc Radial 100V B32522C1334J
Order 'cap .33uf 100v metal poly - B32522C1334J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1157-ND.
0.33µF Film Capacitor EPCOS Inc Radial 100V B32529C1334J
Order 'cap .33uf 100v metal poly - B32529C1334J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1158-ND.
0.33µF Film Capacitor EPCOS Inc Radial 100V B32521C1334J
Order 'cap .33uf 100v metal poly - B32521C1334J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1159-ND.
Options for 0.33µF Film Capacitor EPCOS Inc Radial 50V B32529C5334J
Send this link via E-Mail
Help With This Screen
