RESISTOR 3.3M OHM 1/2W 5% 2010 - ERJ-12ZYJ335U - Resistors
| Digi-Key Part Number | P3.3MWTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.07530 .06777 .06024 .05020 .04167 .03765 .03389 |
Extended Price
376.50 677.70 1506.00 2510.00 4167.00 9412.50 16945.00 |
| Manufacturer Part Number | ERJ-12ZYJ335U | |||
| Description | RESISTOR 3.3M OHM 1/2W 5% 2010 | |||
| Quantity Available | 10000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ERJ-12ZYJ335U |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 3.30M |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ERJ 12ZYJ335U ERJ12ZYJ335U P3 3MWTR ND P33MWTRND P3.3MWTR |
ERJ-12ZYJ335U Specification Sheet
RESISTOR 3.3M OHM 1/2W 5% 2010 - ERJ-12ZYJ335U (P3.3MWTR-ND) - Resistors
Related parts Resistors:RESISTOR 3.3M OHM 1/2W 5% 2010 - ERJ-12ZYJ335U
Order 'resistor 3.3m ohm 1/2w 5% 2010 - ERJ-12ZYJ335U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.3MWCT-ND.
RESISTOR 3.3M OHM 1/2W 5% 2010 - ERJ-12ZYJ335U
Order 'resistor 3.3m ohm 1/2w 5% 2010 - ERJ-12ZYJ335U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3.3MWTR-ND.
RESISTOR 3.3M OHM 1/2W 5% 2010 - ERJ-12ZYJ335U
Order 'resistor 3.3m ohm 1/2w 5% 2010 - ERJ-12ZYJ335U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.3MWDKR-ND.
RESISTOR 1.0 OHM 1/2W 5% 2010 - ERJ-12ZQJ1R0U
Order 'resistor 1.0 ohm 1/2w 5% 2010 - ERJ-12ZQJ1R0U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0AFCT-ND.
RESISTOR 1.0 OHM 1/2W 5% 2010 - ERJ-12ZQJ1R0U
Order 'resistor 1.0 ohm 1/2w 5% 2010 - ERJ-12ZQJ1R0U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0AFTR-ND.
RESISTOR 10M OHM 1/2W 5% 2010 - ERJ-12ZYJ106U
Order 'resistor 10m ohm 1/2w 5% 2010 - ERJ-12ZYJ106U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10MWCT-ND.
RESISTOR 10M OHM 1/2W 5% 2010 - ERJ-12ZYJ106U
Order 'resistor 10m ohm 1/2w 5% 2010 - ERJ-12ZYJ106U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10MWTR-ND.
RESISTOR 1.0 OHM 1/2W 5% 2010 - ERJ-12ZYJ1R0U
Order 'resistor 1.0 ohm 1/2w 5% 2010 - ERJ-12ZYJ1R0U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0WCT-ND.
RESISTOR 1.0 OHM 1/2W 5% 2010 - ERJ-12ZYJ1R0U
Order 'resistor 1.0 ohm 1/2w 5% 2010 - ERJ-12ZYJ1R0U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0WTR-ND.
RESISTOR 1.1M OHM 1/2W 5% 2010 - ERJ-12ZYJ115U
Order 'resistor 1.1m ohm 1/2w 5% 2010 - ERJ-12ZYJ115U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1MWCT-ND.
RESISTOR 1.1M OHM 1/2W 5% 2010 - ERJ-12ZYJ115U
Order 'resistor 1.1m ohm 1/2w 5% 2010 - ERJ-12ZYJ115U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.1MWTR-ND.
RESISTOR 1.1 OHM 1/2W 5% 2010 - ERJ-12ZYJ1R1U
Order 'resistor 1.1 ohm 1/2w 5% 2010 - ERJ-12ZYJ1R1U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1WCT-ND.
RESISTOR 1.1 OHM 1/2W 5% 2010 - ERJ-12ZYJ1R1U
Order 'resistor 1.1 ohm 1/2w 5% 2010 - ERJ-12ZYJ1R1U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.1WTR-ND.
RESISTOR 1.2M OHM 1/2W 5% 2010 - ERJ-12ZYJ125U
Order 'resistor 1.2m ohm 1/2w 5% 2010 - ERJ-12ZYJ125U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.2MWCT-ND.
RESISTOR 1.2M OHM 1/2W 5% 2010 - ERJ-12ZYJ125U
Order 'resistor 1.2m ohm 1/2w 5% 2010 - ERJ-12ZYJ125U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.2MWTR-ND.
Send this link via E-Mail
Help With This Screen