RES 33 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ330X
| Digi-Key Part Number | P33JCT-ND |
10 50 200 1000 |
.08100 .04360 .02510 .01711 |
Extended Price
0.81 2.18 5.02 17.11 |
| Manufacturer Part Number | ERJ-2GEJ330X | |||
| Description | RES 33 OHM 1/16W 5% 0402 SMD | |||
| Quantity Available | 2940 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2GEJ330X |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 33.0 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2GEJ330X ERJ2GEJ330X P33JCT ND P33JCTND P33JCT |
ERJ-2GEJ330X Specification Sheet
RES 33 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ330X (P33JCT-ND)
Related parts:RES 33 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ330X
Order 'res 33 ohm 1/16w 5% 0402 smd - ERJ-2GEJ330X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P33JCT-ND.
RES 33 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ330X
Order 'res 33 ohm 1/16w 5% 0402 smd - ERJ-2GEJ330X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P33JDKR-ND.
RES 33 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ330X
Order 'res 33 ohm 1/16w 5% 0402 smd - ERJ-2GEJ330X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P33JTR-ND.
RES 3.3 OHM 1/16W 5% 0402 SMD - 9C04021A3R30JGHF3
Order 'res 3.3 ohm 1/16w 5% 0402 smd - 9C04021A3R30JGHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.3JCT-ND.
RES 33 OHM 1/16W 5% 0402 SMD - 9C04021A33R0JLHF3
Order 'res 33 ohm 1/16w 5% 0402 smd - 9C04021A33R0JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-33JCT-ND.
RES 33 OHM 1/16W 5% 0402 SMD - 9C04021A33R0JLHF3
Order 'res 33 ohm 1/16w 5% 0402 smd - 9C04021A33R0JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-33JDKR-ND.
RES 3.3 OHM 1/16W 5% 0402 SMD - 9C04021A3R30JGHF3
Order 'res 3.3 ohm 1/16w 5% 0402 smd - 9C04021A3R30JGHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.3JDKR-ND.
RES 3.3 OHM 1/16W 5% 0402 SMD - RC0402JR-073R3L
Order 'res 3.3 ohm 1/16w 5% 0402 smd - RC0402JR-073R3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.3JRCT-ND.
RES 33 OHM 1/16W 5% 0402 SMD - RC0402JR-0733RL
Order 'res 33 ohm 1/16w 5% 0402 smd - RC0402JR-0733RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-33JRCT-ND.
RES 33 OHM 1/16W 5% 0402 SMD - RC0402JR-0733RL
Order 'res 33 ohm 1/16w 5% 0402 smd - RC0402JR-0733RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-33JRDKR-ND.
RES 3.3 OHM 1/16W 5% 0402 SMD - RC0402JR-073R3L
Order 'res 3.3 ohm 1/16w 5% 0402 smd - RC0402JR-073R3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.3JRDKR-ND.
RES 33 OHM 1/16W 5% 0402 SMD - RC0402JR-0733RL
Order 'res 33 ohm 1/16w 5% 0402 smd - RC0402JR-0733RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-33JRTR-ND.
RES 3.3 OHM 1/16W 5% 0402 SMD - RC0402JR-073R3L
Order 'res 3.3 ohm 1/16w 5% 0402 smd - RC0402JR-073R3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.3JRTR-ND.
RES 3.3 OHM 1/16W 5% 0402 SMD - 9C04021A3R30JGHF3
Order 'res 3.3 ohm 1/16w 5% 0402 smd - 9C04021A3R30JGHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.3JTR-ND.
RES 33 OHM 1/16W 5% 0402 SMD - 9C04021A33R0JLHF3
Order 'res 33 ohm 1/16w 5% 0402 smd - 9C04021A33R0JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-33JTR-ND.
Send this link via E-Mail
Help With This Screen