RES 33 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ330V - Resistors
| Digi-Key Part Number | P33GCT-ND |
10 50 200 1000 |
.07100 .03820 .02195 .01499 |
Extended Price
0.71 1.91 4.39 14.99 |
| Manufacturer Part Number | ERJ-3GEYJ330V | |||
| Description | RES 33 OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | 7100 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-3GEYJ330V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 33.0 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 3GEYJ330V ERJ3GEYJ330V P33GCT ND P33GCTND P33GCT |
ERJ-3GEYJ330V Specification Sheet
RES 33 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ330V (P33GCT-ND) - Resistors
Related parts Resistors:RES 33 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ330V
Order 'res 33 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ330V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P33GCT-ND.
RES 33 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ330V
Order 'res 33 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ330V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P33GDKR-ND.
RES 33 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ330V
Order 'res 33 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ330V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P33GTR-ND.
RES 3.3 OHM 1/10W 5% 0603 SMD - 9C06031A3R30JGHFT
Order 'res 3.3 ohm 1/10w 5% 0603 smd - 9C06031A3R30JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.3GCT-ND.
RES 33 OHM 1/10W 5% 0603 SMD - 9C06031A33R0JLHFT
Order 'res 33 ohm 1/10w 5% 0603 smd - 9C06031A33R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-33GCT-ND.
RES 33 OHM 1/10W 5% 0603 SMD - 9C06031A33R0JLHFT
Order 'res 33 ohm 1/10w 5% 0603 smd - 9C06031A33R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-33GDKR-ND.
RES 3.3 OHM 1/10W 5% 0603 SMD - 9C06031A3R30JGHFT
Order 'res 3.3 ohm 1/10w 5% 0603 smd - 9C06031A3R30JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.3GDKR-ND.
RES 33 OHM 1/10W 5% 0603 SMD - RC0603JR-0733RL
Order 'res 33 ohm 1/10w 5% 0603 smd - RC0603JR-0733RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-33GRCT-ND.
RES 3.3 OHM 1/10W 5% 0603 SMD - RC0603JR-073R3L
Order 'res 3.3 ohm 1/10w 5% 0603 smd - RC0603JR-073R3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.3GRCT-ND.
RES 3.3 OHM 1/10W 5% 0603 SMD - RC0603JR-073R3L
Order 'res 3.3 ohm 1/10w 5% 0603 smd - RC0603JR-073R3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.3GRDKR-ND.
RES 33 OHM 1/10W 5% 0603 SMD - RC0603JR-0733RL
Order 'res 33 ohm 1/10w 5% 0603 smd - RC0603JR-0733RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-33GRDKR-ND.
RES 33 OHM 1/10W 5% 0603 SMD - RC0603JR-0733RL
Order 'res 33 ohm 1/10w 5% 0603 smd - RC0603JR-0733RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-33GRTR-ND.
RES 3.3 OHM 1/10W 5% 0603 SMD - RC0603JR-073R3L
Order 'res 3.3 ohm 1/10w 5% 0603 smd - RC0603JR-073R3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.3GRTR-ND.
RES 3.3 OHM 1/10W 5% 0603 SMD - 9C06031A3R30JGHFT
Order 'res 3.3 ohm 1/10w 5% 0603 smd - 9C06031A3R30JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.3GTR-ND.
RES 33 OHM 1/10W 5% 0603 SMD - 9C06031A33R0JLHFT
Order 'res 33 ohm 1/10w 5% 0603 smd - 9C06031A33R0JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-33GTR-ND.
Send this link via E-Mail
Help With This Screen