RES 33 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ330V
| Digi-Key Part Number | P33ATR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00480 .00432 .00384 .00320 .00266 .00240 .00216 |
Extended Price
24.00 43.20 96.00 160.00 266.00 600.00 1080.00 |
| Manufacturer Part Number | ERJ-6GEYJ330V | |||
| Description | RES 33 OHM 1/8W 5% 0805 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-6GEYJ330V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 33.0 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 6GEYJ330V ERJ6GEYJ330V P33ATR ND P33ATRND P33ATR |
ERJ-6GEYJ330V Specification Sheet
RES 33 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ330V (P33ATR-ND)
Related parts:RES 33 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ330V
Order 'res 33 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ330V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P33ACT-ND.
RES 33 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ330V
Order 'res 33 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ330V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P33ADKR-ND.
RES 33 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ330V
Order 'res 33 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ330V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P33ATR-ND.
RES 3.3 OHM 1/8W 5% 0805 SMD - ERJ-6RQJ3R3V
Order 'res 3.3 ohm 1/8w 5% 0805 smd - ERJ-6RQJ3R3V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.3BCT-ND.
RES .33 OHM 1/8W 5% 0805 SMD - ERJ-6RQJR33V
Order 'res .33 ohm 1/8w 5% 0805 smd - ERJ-6RQJR33V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.33BCT-ND.
RES 3.3 OHM 1/8W 5% 0805 SMD - ERJ-6RQJ3R3V
Order 'res 3.3 ohm 1/8w 5% 0805 smd - ERJ-6RQJ3R3V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.3BDKR-ND.
RES .33 OHM 1/8W 5% 0805 SMD - ERJ-6RQJR33V
Order 'res .33 ohm 1/8w 5% 0805 smd - ERJ-6RQJR33V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.33BDKR-ND.
RES 3.3 OHM 1/8W 5% 0805 SMD - ERJ-6RQJ3R3V
Order 'res 3.3 ohm 1/8w 5% 0805 smd - ERJ-6RQJ3R3V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3.3BTR-ND.
RES .33 OHM 1/8W 5% 0805 SMD - ERJ-6RQJR33V
Order 'res .33 ohm 1/8w 5% 0805 smd - ERJ-6RQJR33V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.33BTR-ND.
RES 33 OHM 1/8W 5% 0805 SMD - 9C08052A33R0JLHFT
Order 'res 33 ohm 1/8w 5% 0805 smd - 9C08052A33R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-33ACT-ND.
RES 3.3 OHM 1/8W 5% 0805 SMD - 9C08052A3R30JGHFT
Order 'res 3.3 ohm 1/8w 5% 0805 smd - 9C08052A3R30JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.3ACT-ND.
RES 33 OHM 1/8W 5% 0805 SMD - 9C08052A33R0JLHFT
Order 'res 33 ohm 1/8w 5% 0805 smd - 9C08052A33R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-33ADKR-ND.
RES 3.3 OHM 1/8W 5% 0805 SMD - 9C08052A3R30JGHFT
Order 'res 3.3 ohm 1/8w 5% 0805 smd - 9C08052A3R30JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.3ADKR-ND.
RES 33 OHM 1/8W 5% 0805 SMD - RC0805JR-0733RL
Order 'res 33 ohm 1/8w 5% 0805 smd - RC0805JR-0733RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-33ARCT-ND.
RES 3.3 OHM 1/8W 5% 0805 SMD - RC0805JR-073R3L
Order 'res 3.3 ohm 1/8w 5% 0805 smd - RC0805JR-073R3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.3ARCT-ND.
Send this link via E-Mail
Help With This Screen