RESISTOR .33 OHM 1/8W 1% 0402 - ERJ-2BQFR33X
| Digi-Key Part Number | P.33AKCT-ND |
10 50 200 1000 |
.67800 .36460 .20945 .14291 |
Extended Price
6.78 18.23 41.89 142.91 |
| Manufacturer Part Number | ERJ-2BQFR33X | |||
| Description | RESISTOR .33 OHM 1/8W 1% 0402 | |||
| Quantity Available | 4600 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2BQFR33X |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.33 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | - |
| Temperature Coefficient | ±250ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2BQFR33X ERJ2BQFR33X P 33AKCT ND P33AKCTND P.33AKCT |
ERJ-2BQFR33X Specification Sheet
RESISTOR .33 OHM 1/8W 1% 0402 - ERJ-2BQFR33X (P.33AKCT-ND)
Related parts:RESISTOR 3.3 OHM 1/4W 5% 1210 - ERJ-14YJ3R3U
Order 'resistor 3.3 ohm 1/4w 5% 1210 - ERJ-14YJ3R3U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.3VDKR-ND.
RESISTOR 3.3 OHM 1/2W 5% 2010 - ERJ-12ZYJ3R3U
Order 'resistor 3.3 ohm 1/2w 5% 2010 - ERJ-12ZYJ3R3U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.3WDKR-ND.
RESISTOR 33 OHM 1/32W 5% 01005 - ERJ-XGEJ330Y
Order 'resistor 33 ohm 1/32w 5% 01005 - ERJ-XGEJ330Y' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P33ANDKR-ND.
RESISTOR 33 OHM 1/32W 5% 01005 - ERJ-XGNJ330Y
Order 'resistor 33 ohm 1/32w 5% 01005 - ERJ-XGNJ330Y' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P33AWCT-ND.
RESISTOR 33 OHM 1/32W 5% 01005 - ERJ-XGNJ330Y
Order 'resistor 33 ohm 1/32w 5% 01005 - ERJ-XGNJ330Y' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P33AWDKR-ND.
RESISTOR 33 OHM 1/32W 5% 01005 - ERJ-XGNJ330Y
Order 'resistor 33 ohm 1/32w 5% 01005 - ERJ-XGNJ330Y' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P33AWTR-ND.
RESISTOR 33 OHM 1/4W .5% 1210 - ERA-14HD330U
Order 'resistor 33 ohm 1/4w .5% 1210 - ERA-14HD330U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P33APDKR-ND.
RESISTOR .33 OHM 1/8W 1% 0402 - ERJ-2BQFR33X
Order 'resistor .33 ohm 1/8w 1% 0402 - ERJ-2BQFR33X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.33AKCT-ND.
RESISTOR .33 OHM 1/8W 1% 0402 - ERJ-2BQFR33X
Order 'resistor .33 ohm 1/8w 1% 0402 - ERJ-2BQFR33X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.33AKTR-ND.
RESISTOR .33 OHM 1/8W 1% 0402 - ERJ-2BQFR33X
Order 'resistor .33 ohm 1/8w 1% 0402 - ERJ-2BQFR33X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.33AKDKR-ND.
RESISTOR .047 OHM 1/8W 5% 0402 - ERJ-2BWJR047X
Order 'resistor .047 ohm 1/8w 5% 0402 - ERJ-2BWJR047X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.047AMCT-ND.
RESISTOR .047 OHM 1/8W 5% 0402 - ERJ-2BWJR047X
Order 'resistor .047 ohm 1/8w 5% 0402 - ERJ-2BWJR047X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.047AMTR-ND.
RESISTOR .051 OHM 1/8W 5% 0402 - ERJ-2BWJR051X
Order 'resistor .051 ohm 1/8w 5% 0402 - ERJ-2BWJR051X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.051AMCT-ND.
RESISTOR .051 OHM 1/8W 5% 0402 - ERJ-2BWJR051X
Order 'resistor .051 ohm 1/8w 5% 0402 - ERJ-2BWJR051X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.051AMTR-ND.
RESISTOR .056 OHM 1/8W 5% 0402 - ERJ-2BWJR056X
Order 'resistor .056 ohm 1/8w 5% 0402 - ERJ-2BWJR056X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.056AMCT-ND.
Send this link via E-Mail
Help With This Screen