RES 332K OHM 1/4W 1% 1206 SMD - ERJ-8ENF3323V - Resistors
| Digi-Key Part Number | P332KFTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.01350 .01215 .01080 .00900 .00747 .00675 .00608 |
Extended Price
67.50 121.50 270.00 450.00 747.00 1687.50 3040.00 |
| Manufacturer Part Number | ERJ-8ENF3323V | |||
| Description | RES 332K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 100000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-8ENF3323V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 332K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 8ENF3323V ERJ8ENF3323V P332KFTR ND P332KFTRND P332KFTR |
ERJ-8ENF3323V Specification Sheet
RES 332K OHM 1/4W 1% 1206 SMD - ERJ-8ENF3323V (P332KFTR-ND) - Resistors
Related parts Resistors :RES 332K OHM 1/4W 1% 1206 SMD - ERJ-8ENF3323V
Order 'res 332k ohm 1/4w 1% 1206 smd - ERJ-8ENF3323V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P332KFCT-ND.
RES 332K OHM 1/4W 1% 1206 SMD - ERJ-8ENF3323V
Order 'res 332k ohm 1/4w 1% 1206 smd - ERJ-8ENF3323V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P332KFDKR-ND.
RES 332K OHM 1/4W 1% 1206 SMD - ERJ-8ENF3323V
Order 'res 332k ohm 1/4w 1% 1206 smd - ERJ-8ENF3323V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P332KFTR-ND.
RES 3.32K OHM 1/4W 1% 1206 SMD - ERJ-8ENF3321V
Order 'res 3.32k ohm 1/4w 1% 1206 smd - ERJ-8ENF3321V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.32KFCT-ND.
RES 33.2K OHM 1/4W 1% 1206 SMD - ERJ-8ENF3322V
Order 'res 33.2k ohm 1/4w 1% 1206 smd - ERJ-8ENF3322V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P33.2KFCT-ND.
RES 3.32K OHM 1/4W 1% 1206 SMD - ERJ-8ENF3321V
Order 'res 3.32k ohm 1/4w 1% 1206 smd - ERJ-8ENF3321V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.32KFDKR-ND.
RES 33.2K OHM 1/4W 1% 1206 SMD - ERJ-8ENF3322V
Order 'res 33.2k ohm 1/4w 1% 1206 smd - ERJ-8ENF3322V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P33.2KFDKR-ND.
RES 3.32K OHM 1/4W 1% 1206 SMD - ERJ-8ENF3321V
Order 'res 3.32k ohm 1/4w 1% 1206 smd - ERJ-8ENF3321V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3.32KFTR-ND.
RES 33.2K OHM 1/4W 1% 1206 SMD - ERJ-8ENF3322V
Order 'res 33.2k ohm 1/4w 1% 1206 smd - ERJ-8ENF3322V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P33.2KFTR-ND.
RES 332K OHM 3/4W 1% 2010 SMD - ERJ-12SF3323U
Order 'res 332k ohm 3/4w 1% 2010 smd - ERJ-12SF3323U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P332KACCT-ND.
RES 3.32K OHM 3/4W 1% 2010 SMD - ERJ-12SF3321U
Order 'res 3.32k ohm 3/4w 1% 2010 smd - ERJ-12SF3321U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.32KACCT-ND.
RES 33.2K OHM 3/4W 1% 2010 SMD - ERJ-12SF3322U
Order 'res 33.2k ohm 3/4w 1% 2010 smd - ERJ-12SF3322U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P33.2KACCT-ND.
RES 332K OHM 3/4W 1% 2010 SMD - ERJ-12SF3323U
Order 'res 332k ohm 3/4w 1% 2010 smd - ERJ-12SF3323U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P332KACTR-ND.
RES 33.2K OHM 3/4W 1% 2010 SMD - ERJ-12SF3322U
Order 'res 33.2k ohm 3/4w 1% 2010 smd - ERJ-12SF3322U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P33.2KACTR-ND.
RES 3.32K OHM 3/4W 1% 2010 SMD - ERJ-12SF3321U
Order 'res 3.32k ohm 3/4w 1% 2010 smd - ERJ-12SF3321U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3.32KACTR-ND.
Send this link via E-Mail
Help With This Screen
