Keywords:





0.22µF Film Capacitor AVX Corporation Radial BQ014D0224K

CAP FILM 0.22UF 63VDC RADIAL - BQ014D0224K - Capacitors

Digi-Key Part Number 478-3395-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberBQ014D0224K
DescriptionCAP FILM 0.22UF 63VDC RADIAL
Quantity Available
All prices are in US dollars.

Non-Stock
Purchase 0.22µF Film Capacitor AVX Corporation Radial BQ014D0224K
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 0.22µF Film Capacitor AVX Corporation Radial BQ014D0224K
Technical/Catalog InformationBQ014D0224K
VendorAVX Corporation
CategoryCapacitors
Capacitance0.22µF
Tolerance±10%
Dielectric MaterialPolyester, Metallized
Package / CaseRadial
PackagingBulk
Lead Spacing0.200" (5.08mm)
ESR (Equivalent Series Resistance)-
Mounting TypeThrough Hole
FeaturesGeneral Purpose
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BQ014D0224K
BQ014D0224K
478 3395 ND
4783395ND
478-3395

BQ014D0224K Specification Sheet
Image of CAP FILM 0.22UF 63VDC RADIAL - BQ014D0224K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAP FILM 0.22UF 63VDC RADIAL - BQ014D0224K (478-3395-ND) - Capacitors

Related parts 0.22µF Film Capacitor AVX Corporation Radial BQ014D0224K
0.47µF Film Capacitor AVX Corporation (VA) 2220 (5750 Metric) CB042D0474JBC
 Order 'cap film 0.47uf 63vdc 2220 - CB042D0474JBC' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4537-1-ND.
0.47µF Film Capacitor AVX Corporation 2220 (5750 Metric) CB042D0474JBC
 Order 'cap film 0.47uf 63vdc 2220 - CB042D0474JBC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4537-2-ND.
0.47µF Film Capacitor AVX Corporation (VA) 2220 (5750 Metric) CB042D0474JBC
 Order 'cap film 0.47uf 63vdc 2220 - CB042D0474JBC' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4537-6-ND.
0.1µF Film Capacitor AVX Corporation (VA) 1812 (4532 Metric) CB037D0104JBA
 Order 'cap film 0.1uf 63vdc 1812 - CB037D0104JBA' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-6003-1-ND.
0.1µF Film Capacitor AVX Corporation 1812 (4532 Metric) CB037D0104JBA
 Order 'cap film 0.1uf 63vdc 1812 - CB037D0104JBA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-6003-2-ND.
0.1µF Film Capacitor AVX Corporation (VA) 1812 (4532 Metric) CB037D0104JBA
 Order 'cap film 0.1uf 63vdc 1812 - CB037D0104JBA' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-6003-6-ND.
0.22µF Film Capacitor AVX Corporation (VA) 1812 (4532 Metric) CB037D0224JBA
 Order 'cap film 0.22uf 63vdc 1812 - CB037D0224JBA' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-6004-1-ND.
0.22µF Film Capacitor AVX Corporation 1812 (4532 Metric) CB037D0224JBA
 Order 'cap film 0.22uf 63vdc 1812 - CB037D0224JBA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-6004-2-ND.
0.22µF Film Capacitor AVX Corporation (VA) 1812 (4532 Metric) CB037D0224JBA
 Order 'cap film 0.22uf 63vdc 1812 - CB037D0224JBA' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-6004-6-ND.
380µF Film Capacitor AVX Corporation Radial, Can - Screw Terminals FFLB6A0387K--
 Order 'cap film 380uf 680vdc screw - FFLB6A0387K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number FFLB6A0387K---ND.
0.47µF Film Capacitor AVX Corporation 2824 (7260 Metric) CB052E0474KBC
 Order 'cap film 0.47uf 100vdc 2824 - CB052E0474KBC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-6229-2-ND.
10000pF Film Capacitor AVX Corporation (VA) 1206 (3216 Metric) CB017D0103JBA
 Order 'cap film 10000pf 50vdc 1206 - CB017D0103JBA' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4533-1-ND.
10000pF Film Capacitor AVX Corporation 1206 (3216 Metric) CB017D0103JBA
 Order 'cap film 10000pf 50vdc 1206 - CB017D0103JBA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4533-2-ND.
10000pF Film Capacitor AVX Corporation (VA) 1206 (3216 Metric) CB017D0103JBA
 Order 'cap film 10000pf 50vdc 1206 - CB017D0103JBA' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4533-6-ND.
0.047µF Film Capacitor AVX Corporation (VA) 1812 (4532 Metric) CB037E0473JBA
 Order 'cap film 0.047uf 100vdc 1812 - CB037E0473JBA' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4534-1-ND.

Options for 0.22µF Film Capacitor AVX Corporation Radial BQ014D0224K
Send this link via E-Mail
Help With This Screen

CAP FILM 0.22UF 63VDC RADIAL - BQ014D0224K
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No. Most Popular Popularity Top Sellers Favorites Recommendations Most Popular Popularity Top Sellers Favorites Recommendations Most Popular Popularity Top Sellers Favorites Recommendations Component Title Manufacturer Category Manufacturer Part No. Category Manufacturer Part No. Title Title Manufacturer Category Manufacturer Part No.
Previous: CAP FILM 0.22UF 63VDC RADIAL - BQ014D0224J Next: CAP FILM 0.22UF 63VDC RADIAL - ECQ-V1J224JM
CAP FILM 0.22UF 63VDC RADIAL - BQ014D0224K