RES 3.24K OHM 1/16W 1% 0402 SMD - ERJ-2RKF3241X - Resistors
| Digi-Key Part Number | P3.24KLCT-ND |
10 50 200 1000 |
.09800 .05300 .03040 .02074 |
Extended Price
0.98 2.65 6.08 20.74 |
| Manufacturer Part Number | ERJ-2RKF3241X | |||
| Description | RES 3.24K OHM 1/16W 1% 0402 SMD | |||
| Quantity Available | 1850 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2RKF3241X |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 3.24K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2RKF3241X ERJ2RKF3241X P3 24KLCT ND P324KLCTND P3.24KLCT |
ERJ-2RKF3241X Specification Sheet
RES 3.24K OHM 1/16W 1% 0402 SMD - ERJ-2RKF3241X (P3.24KLCT-ND) - Resistors
Related parts Resistors:RES 2.4K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ242X
Order 'res 2.4k ohm 1/16w 5% 0402 smd - ERJ-2GEJ242X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.4KJCT-ND.
RES 24K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ243X
Order 'res 24k ohm 1/16w 5% 0402 smd - ERJ-2GEJ243X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P24KJCT-ND.
RES 24K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ243X
Order 'res 24k ohm 1/16w 5% 0402 smd - ERJ-2GEJ243X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P24KJDKR-ND.
RES 2.4K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ242X
Order 'res 2.4k ohm 1/16w 5% 0402 smd - ERJ-2GEJ242X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.4KJDKR-ND.
RES 24K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ243X
Order 'res 24k ohm 1/16w 5% 0402 smd - ERJ-2GEJ243X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P24KJTR-ND.
RES 2.4K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ242X
Order 'res 2.4k ohm 1/16w 5% 0402 smd - ERJ-2GEJ242X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.4KJTR-ND.
RES ZERO OHM 1/16W 5% 0402 SMD - ERJ-2GE0R00X
Order 'res zero ohm 1/16w 5% 0402 smd - ERJ-2GE0R00X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0JCT-ND.
RES ZERO OHM 1/16W 5% 0402 SMD - ERJ-2GE0R00X
Order 'res zero ohm 1/16w 5% 0402 smd - ERJ-2GE0R00X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0JDKR-ND.
RES ZERO OHM 1/16W 5% 0402 SMD - ERJ-2GE0R00X
Order 'res zero ohm 1/16w 5% 0402 smd - ERJ-2GE0R00X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P0.0JTR-ND.
RES 100 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ101X
Order 'res 100 ohm 1/16w 5% 0402 smd - ERJ-2GEJ101X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100JCT-ND.
RES 100 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ101X
Order 'res 100 ohm 1/16w 5% 0402 smd - ERJ-2GEJ101X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100JDKR-ND.
RES 100 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ101X
Order 'res 100 ohm 1/16w 5% 0402 smd - ERJ-2GEJ101X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100JTR-ND.
RES 100K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ104X
Order 'res 100k ohm 1/16w 5% 0402 smd - ERJ-2GEJ104X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KJCT-ND.
RES 100K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ104X
Order 'res 100k ohm 1/16w 5% 0402 smd - ERJ-2GEJ104X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KJDKR-ND.
RES 100K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ104X
Order 'res 100k ohm 1/16w 5% 0402 smd - ERJ-2GEJ104X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KJTR-ND.
Send this link via E-Mail
Help With This Screen