CAP POLYFILM BOX .22UF 100V 5% - BQ074E0224J
| Digi-Key Part Number | 478-3393-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | BQ074E0224J | |||
| Description | CAP POLYFILM BOX .22UF 100V 5% | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BQ074E0224J |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.22µF |
| Voltage - Rated | 100V |
| Tolerance | ±5% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 100°C |
| Lead Spacing | 0.2" (5.08mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BQ074E0224J BQ074E0224J 478 3393 ND 4783393ND 478-3393 |
BQ074E0224J Specification Sheet
CAP POLYFILM BOX .22UF 100V 5% - BQ074E0224J (478-3393-ND)
Related parts :CAP POLYFILM BOX .22UF 100V 5% - BQ074E0224J
Order 'cap polyfilm box .22uf 100v 5% - BQ074E0224J' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3393-ND.
CAP POLYFILM BOX .22UF 100V 5% - BF024E0224JDC
Order 'cap polyfilm box .22uf 100v 5% - BF024E0224JDC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF024E0224JDC-ND.
CAP POLYFILM BOX .22UF 100V 5% - BF074E0224J
Order 'cap polyfilm box .22uf 100v 5% - BF074E0224J' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2056-ND.
CAP POLYFILM BOX .22UF 100V 5% - BN074E0224J--
Order 'cap polyfilm box .22uf 100v 5% - BN074E0224J--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN074E0224J---ND.
CAP POLYFILM BOX 2.2UF 100V 5% - BN224E0225J--
Order 'cap polyfilm box 2.2uf 100v 5% - BN224E0225J--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN224E0225J---ND.
CAP POLYFILM BOX 1800PF 100V 5% - BF014E0182JDC
Order 'cap polyfilm box 1800pf 100v 5% - BF014E0182JDC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF014E0182JDC-ND.
CAP POLYFILM BOX .068UF 100V 5% - BF014E0683J
Order 'cap polyfilm box .068uf 100v 5% - BF014E0683J' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2024-ND.
CAP POLYFILM BOX .27UF 100V 5% - BF074E0274J
Order 'cap polyfilm box .27uf 100v 5% - BF074E0274J' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2058-ND.
CAP POLYFILM BOX .33UF 100V 5% - BF074E0334J
Order 'cap polyfilm box .33uf 100v 5% - BF074E0334J' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2059-ND.
CAP POLYFILM BOX .39UF 100V 5% - BF074E0394J
Order 'cap polyfilm box .39uf 100v 5% - BF074E0394J' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2061-ND.
CAP POLYFILM BOX .47UF 100V 5% - BF074E0474J
Order 'cap polyfilm box .47uf 100v 5% - BF074E0474J' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2062-ND.
CAP POLYFILM BOX 1000PF 100V 5% - BF014E0102J
Order 'cap polyfilm box 1000pf 100v 5% - BF014E0102J' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2294-ND.
CAP POLYFILM BOX .01UF 100V 5% - BF014E0103J
Order 'cap polyfilm box .01uf 100v 5% - BF014E0103J' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2296-ND.
CAP POLYFILM BOX .1UF 100V 5% - BF014E0104J
Order 'cap polyfilm box .1uf 100v 5% - BF014E0104J' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2298-ND.
CAP POLYFILM BOX .12UF 100V 5% - BF014E0124J
Order 'cap polyfilm box .12uf 100v 5% - BF014E0124J' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2300-ND.
Send this link via E-Mail
Help With This Screen
