RESISTOR 3.0 OHM 1W 5% 2512 - ERJ-1WYJ3R0U
| Digi-Key Part Number | P3.0XCT-ND |
10 50 200 1000 |
.88000 .47360 .27200 .14400 |
Extended Price
8.80 23.68 54.40 144.00 |
| Manufacturer Part Number | ERJ-1WYJ3R0U | |||
| Description | RESISTOR 3.0 OHM 1W 5% 2512 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | ERJ-1WYJ3R0U |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 3.0 |
| Power (Watts) | 1W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ERJ 1WYJ3R0U ERJ1WYJ3R0U P3 0XCT ND P30XCTND P3.0XCT |
ERJ-1WYJ3R0U Specification Sheet
RESISTOR 3.0 OHM 1W 5% 2512 - ERJ-1WYJ3R0U (P3.0XCT-ND)
Related parts:RESISTOR 3.0 OHM 1W 5% 2512 - ERJ-1WYJ3R0U
Order 'resistor 3.0 ohm 1w 5% 2512 - ERJ-1WYJ3R0U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.0XCT-ND.
RESISTOR 3.0 OHM 1W 5% 2512 - ERJ-1WYJ3R0U
Order 'resistor 3.0 ohm 1w 5% 2512 - ERJ-1WYJ3R0U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3.0XTR-ND.
RESISTOR .100 OHM 1W 5% 2512 - ERJ-L1WKJ10CU
Order 'resistor .100 ohm 1w 5% 2512 - ERJ-L1WKJ10CU' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100TCT-ND.
RESISTOR .100 OHM 1W 5% 2512 - ERJ-L1WKJ10CU
Order 'resistor .100 ohm 1w 5% 2512 - ERJ-L1WKJ10CU' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100TTR-ND.
RESISTOR .010 OHM 1W 5% 2512 - ERJ-M1WSJ10MU
Order 'resistor .010 ohm 1w 5% 2512 - ERJ-M1WSJ10MU' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10TCT-ND.
RESISTOR .001 OHM 1W 5% 2512 - ERJ-M1WTJ1M0U
Order 'resistor .001 ohm 1w 5% 2512 - ERJ-M1WTJ1M0U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0TCT-ND.
RESISTOR .010 OHM 1W 5% 2512 - ERJ-M1WSJ10MU
Order 'resistor .010 ohm 1w 5% 2512 - ERJ-M1WSJ10MU' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10TTR-ND.
RESISTOR .001 OHM 1W 5% 2512 - ERJ-M1WTJ1M0U
Order 'resistor .001 ohm 1w 5% 2512 - ERJ-M1WTJ1M0U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0TTR-ND.
RESISTOR 1.0 OHM 1W 5% 2512 - ERJ-1WYJ1R0U
Order 'resistor 1.0 ohm 1w 5% 2512 - ERJ-1WYJ1R0U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0XCT-ND.
RESISTOR 1.0 OHM 1W 5% 2512 - ERJ-1WYJ1R0U
Order 'resistor 1.0 ohm 1w 5% 2512 - ERJ-1WYJ1R0U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0XTR-ND.
RESISTOR 1.1M OHM 1W 5% 2512 - ERJ-1WYJ115U
Order 'resistor 1.1m ohm 1w 5% 2512 - ERJ-1WYJ115U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1MXCT-ND.
RESISTOR 1.1M OHM 1W 5% 2512 - ERJ-1WYJ115U
Order 'resistor 1.1m ohm 1w 5% 2512 - ERJ-1WYJ115U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.1MXTR-ND.
RESISTOR 1.1 OHM 1W 5% 2512 - ERJ-1WYJ1R1U
Order 'resistor 1.1 ohm 1w 5% 2512 - ERJ-1WYJ1R1U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1XCT-ND.
RESISTOR 1.1 OHM 1W 5% 2512 - ERJ-1WYJ1R1U
Order 'resistor 1.1 ohm 1w 5% 2512 - ERJ-1WYJ1R1U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.1XTR-ND.
RESISTOR 1.2M OHM 1W 5% 2512 - ERJ-1WYJ125U
Order 'resistor 1.2m ohm 1w 5% 2512 - ERJ-1WYJ125U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.2MXCT-ND.
Send this link via E-Mail
Help With This Screen