RES 30K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ303X
| Digi-Key Part Number | P30KJTR-ND |
10000 30000 50000 100000 250000 500000 |
.00500 .00500 .00400 .00300 .00300 .00300 |
Extended Price
50.00 150.00 200.00 300.00 750.00 1500.00 |
| Manufacturer Part Number | ERJ-2GEJ303X | |||
| Description | RES 30K OHM 1/16W 5% 0402 SMD | |||
| Quantity Available | 20000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2GEJ303X |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 30.0K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2GEJ303X ERJ2GEJ303X P30KJTR ND P30KJTRND P30KJTR |
ERJ-2GEJ303X Specification Sheet
RES 30K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ303X (P30KJTR-ND)
Related parts :RES 30K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ303X
Order 'res 30k ohm 1/16w 5% 0402 smd - ERJ-2GEJ303X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P30KJCT-ND.
RES 30K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ303X
Order 'res 30k ohm 1/16w 5% 0402 smd - ERJ-2GEJ303X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P30KJDKR-ND.
RES 30K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ303X
Order 'res 30k ohm 1/16w 5% 0402 smd - ERJ-2GEJ303X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P30KJTR-ND.
RES 3.0K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ302X
Order 'res 3.0k ohm 1/16w 5% 0402 smd - ERJ-2GEJ302X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.0KJCT-ND.
RES 3.0K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ302X
Order 'res 3.0k ohm 1/16w 5% 0402 smd - ERJ-2GEJ302X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.0KJDKR-ND.
RES 3.0K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ302X
Order 'res 3.0k ohm 1/16w 5% 0402 smd - ERJ-2GEJ302X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3.0KJTR-ND.
RES 30K OHM 1/16W 5% 0402 SMD - 9C04021A3002JLHF3
Order 'res 30k ohm 1/16w 5% 0402 smd - 9C04021A3002JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30KJCT-ND.
RES 3.0K OHM 1/16W 5% 0402 SMD - 9C04021A3001JLHF3
Order 'res 3.0k ohm 1/16w 5% 0402 smd - 9C04021A3001JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0KJCT-ND.
RES 3.0K OHM 1/16W 5% 0402 SMD - 9C04021A3001JLHF3
Order 'res 3.0k ohm 1/16w 5% 0402 smd - 9C04021A3001JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0KJDKR-ND.
RES 30K OHM 1/16W 5% 0402 SMD - 9C04021A3002JLHF3
Order 'res 30k ohm 1/16w 5% 0402 smd - 9C04021A3002JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30KJDKR-ND.
RES 3.0K OHM 1/16W 5% 0402 SMD - RC0402JR-073KL
Order 'res 3.0k ohm 1/16w 5% 0402 smd - RC0402JR-073KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0KJRCT-ND.
RES 30K OHM 1/16W 5% 0402 SMD - RC0402JR-0730KL
Order 'res 30k ohm 1/16w 5% 0402 smd - RC0402JR-0730KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30KJRCT-ND.
RES 3.0K OHM 1/16W 5% 0402 SMD - RC0402JR-073KL
Order 'res 3.0k ohm 1/16w 5% 0402 smd - RC0402JR-073KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0KJRDKR-ND.
RES 30K OHM 1/16W 5% 0402 SMD - RC0402JR-0730KL
Order 'res 30k ohm 1/16w 5% 0402 smd - RC0402JR-0730KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30KJRDKR-ND.
RES 3.0K OHM 1/16W 5% 0402 SMD - RC0402JR-073KL
Order 'res 3.0k ohm 1/16w 5% 0402 smd - RC0402JR-073KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.0KJRTR-ND.
Send this link via E-Mail
Help With This Screen