CAP POLYFILM BOX 1.0UF 63V 10% - BQ074D0105K - Capacitors
| Digi-Key Part Number | 478-3375-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | BQ074D0105K | |||
| Description | CAP POLYFILM BOX 1.0UF 63V 10% | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BQ074D0105K |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1.0µF |
| Voltage - Rated | 63V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 100°C |
| Lead Spacing | 0.2" (5.08mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BQ074D0105K BQ074D0105K 478 3375 ND 4783375ND 478-3375 |
BQ074D0105K Specification Sheet
CAP POLYFILM BOX 1.0UF 63V 10% - BQ074D0105K (478-3375-ND) - Capacitors
Related parts Capacitors :CAP POLYFILM BOX 1.0UF 63V 10% - BQ074D0105K
Order 'cap polyfilm box 1.0uf 63v 10% - BQ074D0105K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3375-ND.
CAP POLYFILM BOX 1.0UF 63V 10% - BH074D0105K7D
Order 'cap polyfilm box 1.0uf 63v 10% - BH074D0105K7D' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH074D0105K7D-ND.
CAP POLYFILM BOX 1.0UF 63V 10% - BH074D0105KDD
Order 'cap polyfilm box 1.0uf 63v 10% - BH074D0105KDD' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH074D0105KDD-ND.
CAP POLYFILM BOX 1.0UF 63V 10% - BH074D0105K--
Order 'cap polyfilm box 1.0uf 63v 10% - BH074D0105K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH074D0105K---ND.
CAP POLYFILM BOX 1.0UF 63V 10% - BF074D0105K
Order 'cap polyfilm box 1.0uf 63v 10% - BF074D0105K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2048-ND.
CAP POLYFILM BOX 1.0UF 63V 10% - BN074D0105KEN
Order 'cap polyfilm box 1.0uf 63v 10% - BN074D0105KEN' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN074D0105KEN-ND.
CAP POLYFILM BOX 1.0UF 63V 10% - BN074D0105K--
Order 'cap polyfilm box 1.0uf 63v 10% - BN074D0105K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN074D0105K---ND.
CAP POLYFILM BOX 1.0UF 63V 10% - BN104E0105K--
Order 'cap polyfilm box 1.0uf 63v 10% - BN104E0105K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN104E0105K---ND.
CAP POLYFILM BOX 10UF 63V 10% - BN224D0106K--
Order 'cap polyfilm box 10uf 63v 10% - BN224D0106K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN224D0106K---ND.
CAP POLYFILM BOX .1UF 63V 10% - BH014D0104K7D
Order 'cap polyfilm box .1uf 63v 10% - BH014D0104K7D' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH014D0104K7D-ND.
CAP POLYFILM BOX .1UF 63V 10% - BH014D0104K--
Order 'cap polyfilm box .1uf 63v 10% - BH014D0104K--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH014D0104K---ND.
CAP POLYFILM BOX .22UF 63V 10% - BH014D0224KDD
Order 'cap polyfilm box .22uf 63v 10% - BH014D0224KDD' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH014D0224KDD-ND.
CAP POLYFILM BOX .22UF 63V 10% - BH024D0224K7D
Order 'cap polyfilm box .22uf 63v 10% - BH024D0224K7D' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH024D0224K7D-ND.
CAP POLYFILM BOX .27UF 63V 10% - BH024D0274K7D
Order 'cap polyfilm box .27uf 63v 10% - BH024D0274K7D' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH024D0274K7D-ND.
CAP POLYFILM BOX .33UF 63V 10% - BH024D0334K7D
Order 'cap polyfilm box .33uf 63v 10% - BH024D0334K7D' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH024D0334K7D-ND.
Send this link via E-Mail
Help With This Screen
