RES 30K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ303V
| Digi-Key Part Number | P30KGCT-ND |
10 50 200 1000 |
.07100 .03820 .02195 .01499 |
Extended Price
0.71 1.91 4.39 14.99 |
| Manufacturer Part Number | ERJ-3GEYJ303V | |||
| Description | RES 30K OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | 5230 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-3GEYJ303V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 30.0K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 3GEYJ303V ERJ3GEYJ303V P30KGCT ND P30KGCTND P30KGCT |
ERJ-3GEYJ303V Specification Sheet
RES 30K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ303V (P30KGCT-ND)
Related parts:RES 30K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ303V
Order 'res 30k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ303V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P30KGCT-ND.
RES 30K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ303V
Order 'res 30k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ303V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P30KGDKR-ND.
RES 30K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ303V
Order 'res 30k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ303V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P30KGTR-ND.
RES 3.0K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ302V
Order 'res 3.0k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ302V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.0KGCT-ND.
RES 3.0K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ302V
Order 'res 3.0k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ302V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.0KGDKR-ND.
RES 3.0K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ302V
Order 'res 3.0k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ302V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3.0KGTR-ND.
RES 3.0K OHM 1/10W 5% 0603 SMD - 9C06031A3001JLHFT
Order 'res 3.0k ohm 1/10w 5% 0603 smd - 9C06031A3001JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0KGCT-ND.
RES 30K OHM 1/10W 5% 0603 SMD - 9C06031A3002JLHFT
Order 'res 30k ohm 1/10w 5% 0603 smd - 9C06031A3002JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30KGCT-ND.
RES 30K OHM 1/10W 5% 0603 SMD - 9C06031A3002JLHFT
Order 'res 30k ohm 1/10w 5% 0603 smd - 9C06031A3002JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30KGDKR-ND.
RES 3.0K OHM 1/10W 5% 0603 SMD - 9C06031A3001JLHFT
Order 'res 3.0k ohm 1/10w 5% 0603 smd - 9C06031A3001JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0KGDKR-ND.
RES 30K OHM 1/10W 5% 0603 SMD - RC0603JR-0730KL
Order 'res 30k ohm 1/10w 5% 0603 smd - RC0603JR-0730KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30KGRCT-ND.
RES 3.0K OHM 1/10W 5% 0603 SMD - RC0603JR-073KL
Order 'res 3.0k ohm 1/10w 5% 0603 smd - RC0603JR-073KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0KGRCT-ND.
RES 3.0K OHM 1/10W 5% 0603 SMD - RC0603JR-073KL
Order 'res 3.0k ohm 1/10w 5% 0603 smd - RC0603JR-073KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0KGRDKR-ND.
RES 30K OHM 1/10W 5% 0603 SMD - RC0603JR-0730KL
Order 'res 30k ohm 1/10w 5% 0603 smd - RC0603JR-0730KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30KGRDKR-ND.
RES 3.0K OHM 1/10W 5% 0603 SMD - RC0603JR-073KL
Order 'res 3.0k ohm 1/10w 5% 0603 smd - RC0603JR-073KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.0KGRTR-ND.
Send this link via E-Mail
Help With This Screen