RES 30K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ303V
| Digi-Key Part Number | P30KECT-ND |
10 50 200 1000 |
.09400 .05060 .02910 .01987 |
Extended Price
0.94 2.53 5.82 19.87 |
| Manufacturer Part Number | ERJ-8GEYJ303V | |||
| Description | RES 30K OHM 1/4W 5% 1206 SMD | |||
| Quantity Available | 1860 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-8GEYJ303V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 30.0K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 8GEYJ303V ERJ8GEYJ303V P30KECT ND P30KECTND P30KECT |
ERJ-8GEYJ303V Specification Sheet
RES 30K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ303V (P30KECT-ND)
Related parts:RES 30K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ303V
Order 'res 30k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ303V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P30KECT-ND.
RES 30K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ303V
Order 'res 30k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ303V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P30KEDKR-ND.
RES 30K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ303V
Order 'res 30k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ303V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P30KETR-ND.
RES 3.0K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ302V
Order 'res 3.0k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ302V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.0KECT-ND.
RES 3.0K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ302V
Order 'res 3.0k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ302V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.0KEDKR-ND.
RES 3.0K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ302V
Order 'res 3.0k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ302V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3.0KETR-ND.
RES 30K OHM 1/4W 5% 1206 SMD - 9C12063A3002JLHFT
Order 'res 30k ohm 1/4w 5% 1206 smd - 9C12063A3002JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30KECT-ND.
RES 3.0K OHM 1/4W 5% 1206 SMD - 9C12063A3001JLHFT
Order 'res 3.0k ohm 1/4w 5% 1206 smd - 9C12063A3001JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0KECT-ND.
RES 30K OHM 1/4W 5% 1206 SMD - 9C12063A3002JLHFT
Order 'res 30k ohm 1/4w 5% 1206 smd - 9C12063A3002JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30KEDKR-ND.
RES 3.0K OHM 1/4W 5% 1206 SMD - 9C12063A3001JLHFT
Order 'res 3.0k ohm 1/4w 5% 1206 smd - 9C12063A3001JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0KEDKR-ND.
RES 30K OHM 1/4W 5% 1206 SMD - RC1206JR-0730KL
Order 'res 30k ohm 1/4w 5% 1206 smd - RC1206JR-0730KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30KERCT-ND.
RES 3.0K OHM 1/4W 5% 1206 SMD - RC1206JR-073KL
Order 'res 3.0k ohm 1/4w 5% 1206 smd - RC1206JR-073KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0KERCT-ND.
RES 30K OHM 1/4W 5% 1206 SMD - RC1206JR-0730KL
Order 'res 30k ohm 1/4w 5% 1206 smd - RC1206JR-0730KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30KERDKR-ND.
RES 3.0K OHM 1/4W 5% 1206 SMD - RC1206JR-073KL
Order 'res 3.0k ohm 1/4w 5% 1206 smd - RC1206JR-073KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0KERDKR-ND.
RES 30K OHM 1/4W 5% 1206 SMD - RC1206JR-0730KL
Order 'res 30k ohm 1/4w 5% 1206 smd - RC1206JR-0730KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-30KERTR-ND.
Send this link via E-Mail
Help With This Screen