Keywords:





CAP POLYFILM BOX .47UF 63V 5% - BQ074D0474J - Capacitors

0.47µF Film Capacitor AVX Corporation Radial 63V BQ074D0474J

Digi-Key Part Number 478-3371-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberBQ074D0474J
DescriptionCAP POLYFILM BOX .47UF 63V 5%
Quantity Available Non-Stock
All prices are in USD

Purchase 0.47µF Film Capacitor AVX Corporation Radial 63V BQ074D0474J
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 0.47µF Film Capacitor AVX Corporation Radial 63V BQ074D0474J
Technical/Catalog InformationBQ074D0474J
VendorAVX Corporation
CategoryCapacitors
Capacitance0.47µF
Voltage - Rated 63V
Tolerance±5%
Dielectric MaterialMetallized Polyester Film
Package / CaseRadial
PackagingBulk
Maximum Temperature-55°C ~ 100°C
Lead Spacing0.2" (5.08mm)
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeThrough Hole
FeaturesGeneral Purpose
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BQ074D0474J
BQ074D0474J
478 3371 ND
4783371ND
478-3371

BQ074D0474J Specification Sheet

Image of CAP POLYFILM BOX .47UF 63V 5% - BQ074D0474J

CAP POLYFILM BOX .47UF 63V 5% - BQ074D0474J (478-3371-ND) - Capacitors

Related parts 0.47µF Film Capacitor AVX Corporation Radial 63V BQ074D0474J
CAP POLYFILM BOX .47UF 63V 5% - BQ074D0474J
 Order 'cap polyfilm box .47uf 63v 5% - BQ074D0474J' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3371-ND.
CAP POLYFILM BOX .47UF 63V 5% - BH074D0474J7D
 Order 'cap polyfilm box .47uf 63v 5% - BH074D0474J7D' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH074D0474J7D-ND.
CAP POLYFILM BOX .47UF 63V 5% - BH074D0474JDA
 Order 'cap polyfilm box .47uf 63v 5% - BH074D0474JDA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH074D0474JDA-ND.
CAP POLYFILM BOX .47UF 63V 5% - BF074D0474J
 Order 'cap polyfilm box .47uf 63v 5% - BF074D0474J' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2050-ND.
CAP POLYFILM BOX .47UF 63V 5% - BN104E0474J--
 Order 'cap polyfilm box .47uf 63v 5% - BN104E0474J--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN104E0474J---ND.
CAP POLYFILM BOX .18UF 63V 5% - BF014D0184JDA
 Order 'cap polyfilm box .18uf 63v 5% - BF014D0184JDA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF014D0184JDA-ND.
CAP POLYFILM BOX 1.5UF 63V 5% - BF054D0155JDA
 Order 'cap polyfilm box 1.5uf 63v 5% - BF054D0155JDA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF054D0155JDA-ND.
CAP POLYFILM BOX 1.5UF 63V 5% - BF054D0155JDC
 Order 'cap polyfilm box 1.5uf 63v 5% - BF054D0155JDC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF054D0155JDC-ND.
CAP POLYFILM BOX .1UF 63V 5% - BH014D0104JDB
 Order 'cap polyfilm box .1uf 63v 5% - BH014D0104JDB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH014D0104JDB-ND.
CAP POLYFILM BOX 1500PF 63V 5% - BH014D0152J7D
 Order 'cap polyfilm box 1500pf 63v 5% - BH014D0152J7D' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH014D0152J7D-ND.
CAP POLYFILM BOX 15000PF 63V 5% - BH014D0153J7D
 Order 'cap polyfilm box 15000pf 63v 5% - BH014D0153J7D' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH014D0153J7D-ND.
CAP POLYFILM BOX 15000PF 63V 5% - BH014D0153JDB
 Order 'cap polyfilm box 15000pf 63v 5% - BH014D0153JDB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH014D0153JDB-ND.
CAP POLYFILM BOX .15UF 63V 5% - BH014D0154JDA
 Order 'cap polyfilm box .15uf 63v 5% - BH014D0154JDA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH014D0154JDA-ND.
CAP POLYFILM BOX .18UF 63V 5% - BH014D0184JDA
 Order 'cap polyfilm box .18uf 63v 5% - BH014D0184JDA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH014D0184JDA-ND.
CAP POLYFILM BOX 22000PF 63V 5% - BH014D0223J--
 Order 'cap polyfilm box 22000pf 63v 5% - BH014D0223J--' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BH014D0223J---ND.

Options for 0.47µF Film Capacitor AVX Corporation Radial 63V BQ074D0474J
Send this link via E-Mail
Help With This Screen

CAP POLYFILM BOX .47UF 63V 5% - BQ074D0474J
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP POLYFILM BOX .47UF 63V 5% - BN104E0474J-- Next: CAP POLYFILM BOX .56UF 630V 10% - BN224K0564K--
CAP POLYFILM BOX .47UF 63V 5% - BQ074D0474J