Keywords:





Microphone Panasonic - ECG Electret Condenser 2V -44dB ±3dB WM-62BT

MICROPHONE OMNI 6X2.7MM - WM-62BT - Audio Products

Digi-Key Part Number P11973-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberWM-62BT
DescriptionMICROPHONE OMNI 6X2.7MM
Quantity Available Non-Stock
All prices are in USD

Purchase Microphone Panasonic - ECG Electret Condenser 2V -44dB ±3dB WM-62BT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Microphone Panasonic - ECG Electret Condenser 2V -44dB ±3dB WM-62BT
Technical/Catalog InformationWM-62BT
VendorPanasonic - ECG
CategoryAudio Products
Sensitivity-44dB ±3dB
Voltage - Rated 2V
Current 500µA
TypeElectret Condenser
Size / DimensionCircular - 6mm Dia x 2.7mm H
Frequency20Hz ~ 16kHz
S/N Ratio58dB
Filter Type-
Impedance2.2K Ohm
TerminationSolder Pins/Posts
DirectionOmnidirectional
Port LocationTop
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names WM 62BT
WM62BT
P11973 ND
P11973ND
P11973


Image of MICROPHONE OMNI 6X2.7MM - WM-62BT

MICROPHONE OMNI 6X2.7MM - WM-62BT (P11973-ND) - Audio Products

Related parts Microphone Panasonic - ECG Electret Condenser 2V -44dB ±3dB WM-62BT
Microphone Panasonic - ECG Electret Condenser 2V -44dB ±3dB WM-62BT
 Order 'microphone omni 6x2.7mm - WM-62BT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11973-ND.
Microphone Panasonic - ECG Electret Condenser 2V -44dB ±3dB WM-62CT
 Order 'microphone omni 6x2.7mm - WM-62CT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11971-ND.
Microphone Panasonic - ECG Electret Condenser 2V -44dB ±3dB WM-62HNT
 Order 'microphone omni 6x2.7mm w/cap - WM-62HNT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11970-ND.
Microphone Panasonic - ECG Electret Condenser 2V -44dB ±3dB WM-62KT
 Order 'microphone omni 6x2.7mm w/cap - WM-62KT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11972-ND.
Microphone Panasonic - ECG Electret Condenser 2V -44dB ±3dB WM-63PRT
 Order 'microphone omni 6x1.3mm - WM-63PRT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11961-ND.
Microphone Panasonic - ECG Electret Condenser 2V -45dB ±4dB WM-E15BT
 Order 'microphone omni 6x1.5mm - WM-E15BT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11962-ND.
Microphone Panasonic - ECG Electret Condenser 2V -45dB ±4dB WM-64AT
 Order 'microphone omni 6x2.2mm - WM-64AT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11963-ND.
Microphone Panasonic - ECG Electret Condenser 2V -35dB ±4dB WM-61B102B
 Order 'microphone omni 6x3.4mm - WM-61B102B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11974-ND.
Microphone Panasonic - ECG Electret Condenser 2V -44dB ±3dB WM-60AT
 Order 'microphone omni 6x5mm - WM-60AT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11975-ND.
Microphone Panasonic - ECG Electret Condenser 1.5V -42dB ±3dB WM-52BY
 Order 'microphone omni 9.7x4.5mm - WM-52BY' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11976-ND.
Microphone Panasonic - ECG Electret Condenser 1.5V -42dB ±2dB WM-52BH
 Order 'microphone omni 9.7x4.5mm - WM-52BH' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11977-ND.
Microphone Panasonic - ECG Electret Condenser 2.5V -44dB ±2dB WM-54BM
 Order 'microphone omni 9.7x4.5mm - WM-54BM' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11978-ND.
Microphone Panasonic - ECG Electret Condenser 1.5V -42dB ±2dB WM-034DH
 Order 'microphone omni 9.7x6.7mm - WM-034DH' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11979-ND.
Microphone Panasonic - ECG Electret Condenser 1.5V -42dB ±2dB WM-034DBH
 Order 'microphone omni 9.7x6.7mm - WM-034DBH' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11980-ND.
Microphone Panasonic - ECG Electret Condenser 2V -44dB ±3dB WM-63GCT
 Order 'microphone omni 6x1.3mm w/cap - WM-63GCT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11957-ND.

Options for Microphone Panasonic - ECG Electret Condenser 2V -44dB ±3dB WM-62BT
Send this link via E-Mail
Help With This Screen

MICROPHONE OMNI 6X2.7MM - WM-62BT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: MICROPHONE OMNI 6X2.2MM W/CAP - WM-64PNT Next: MICROPHONE OMNI 6X2.7MM - WM-62CT
MICROPHONE OMNI 6X2.7MM - WM-62BT