RES 300 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ301V
| Digi-Key Part Number | P300ECT-ND |
10 50 200 1000 |
.09400 .05060 .02910 .01987 |
Extended Price
0.94 2.53 5.82 19.87 |
| Manufacturer Part Number | ERJ-8GEYJ301V | |||
| Description | RES 300 OHM 1/4W 5% 1206 SMD | |||
| Quantity Available | 4300 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-8GEYJ301V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 300 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 8GEYJ301V ERJ8GEYJ301V P300ECT ND P300ECTND P300ECT |
ERJ-8GEYJ301V Specification Sheet
RES 300 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ301V (P300ECT-ND)
Related parts:RES 300 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ301V
Order 'res 300 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ301V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P300ECT-ND.
RES 300 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ301V
Order 'res 300 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ301V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P300EDKR-ND.
RES 300 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ301V
Order 'res 300 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ301V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P300ETR-ND.
RES 300 OHM 1/4W 5% 1206 SMD - 9C12063A3000JLHFT
Order 'res 300 ohm 1/4w 5% 1206 smd - 9C12063A3000JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-300ECT-ND.
RES 300 OHM 1/4W 5% 1206 SMD - 9C12063A3000JLHFT
Order 'res 300 ohm 1/4w 5% 1206 smd - 9C12063A3000JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-300EDKR-ND.
RES 300 OHM 1/4W 5% 1206 SMD - RC1206JR-07300RL
Order 'res 300 ohm 1/4w 5% 1206 smd - RC1206JR-07300RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-300ERCT-ND.
RES 300 OHM 1/4W 5% 1206 SMD - RC1206JR-07300RL
Order 'res 300 ohm 1/4w 5% 1206 smd - RC1206JR-07300RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-300ERDKR-ND.
RES 300 OHM 1/4W 5% 1206 SMD - RC1206JR-07300RL
Order 'res 300 ohm 1/4w 5% 1206 smd - RC1206JR-07300RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-300ERTR-ND.
RES 300 OHM 1/4W 5% 1206 SMD - 9C12063A3000JLHFT
Order 'res 300 ohm 1/4w 5% 1206 smd - 9C12063A3000JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-300ETR-ND.
RES 300 OHM 1/4W 5% 1206 SMD - CRCW1206300RJNEA
Order 'res 300 ohm 1/4w 5% 1206 smd - CRCW1206300RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-300ECT-ND.
RES 300 OHM 1/4W 5% 1206 SMD - CRCW1206300RJNEA
Order 'res 300 ohm 1/4w 5% 1206 smd - CRCW1206300RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-300EDKR-ND.
RES 300 OHM 1/4W 5% 1206 SMD - CRCW1206300RJNEA
Order 'res 300 ohm 1/4w 5% 1206 smd - CRCW1206300RJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-300ETR-ND.
RES 300 OHM 1/4W 5% 1206 SMD - CRCW1206300RJNTA
Order 'res 300 ohm 1/4w 5% 1206 smd - CRCW1206300RJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1206300RJNTA-ND.
RES ZERO OHM 1/4W 5% 1206 SMD - ERJ-8GEY0R00V
Order 'res zero ohm 1/4w 5% 1206 smd - ERJ-8GEY0R00V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0ECT-ND.
RES ZERO OHM 1/4W 5% 1206 SMD - ERJ-8GEY0R00V
Order 'res zero ohm 1/4w 5% 1206 smd - ERJ-8GEY0R00V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0EDKR-ND.
Send this link via E-Mail
Help With This Screen