RES 28.7 OHM 1/10W 1% 0402 SMD - ERJ-2RKF28R7X - Resistors
28.7 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF28R7X
| Digi-Key Part Number | P28.7LCT-ND |
10 50 200 1000 |
.09800 .05300 .03040 .02074 |
Extended Price
0.98 2.65 6.08 20.74 |
| Manufacturer Part Number | ERJ-2RKF28R7X | |||
| Description | RES 28.7 OHM 1/10W 1% 0402 SMD | |||
| Quantity Available | 38640 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 28.7 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF28R7X
| Technical/Catalog Information | ERJ-2RKF28R7X |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 28.7 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ERJ 2RKF28R7X ERJ2RKF28R7X P28 7LCT ND P287LCTND P28.7LCT |
ERJ-2RKF28R7X Specification Sheet
RES 28.7 OHM 1/10W 1% 0402 SMD - ERJ-2RKF28R7X (P28.7LCT-ND) - Resistors
Related parts 28.7 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF28R7XRES 28.7 OHM 1/10W 1% 0603 SMD - ERJ-3EKF28R7V
Order 'res 28.7 ohm 1/10w 1% 0603 smd - ERJ-3EKF28R7V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P28.7HCT-ND.
RES 287 OHM 1/10W 1% 0603 SMD - ERJ-3EKF2870V
Order 'res 287 ohm 1/10w 1% 0603 smd - ERJ-3EKF2870V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P287HCT-ND.
RES 287 OHM 1/10W 1% 0603 SMD - ERJ-3EKF2870V
Order 'res 287 ohm 1/10w 1% 0603 smd - ERJ-3EKF2870V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P287HDKR-ND.
RES 28.7 OHM 1/10W 1% 0603 SMD - ERJ-3EKF28R7V
Order 'res 28.7 ohm 1/10w 1% 0603 smd - ERJ-3EKF28R7V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P28.7HDKR-ND.
RES 28.7 OHM 1/10W 1% 0402 SMD - ERJ-2RKF28R7X
Order 'res 28.7 ohm 1/10w 1% 0402 smd - ERJ-2RKF28R7X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P28.7LCT-ND.
RES 287 OHM 1/10W 1% 0402 SMD - ERJ-2RKF2870X
Order 'res 287 ohm 1/10w 1% 0402 smd - ERJ-2RKF2870X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P287LCT-ND.
RES 28.7 OHM 1/10W 1% 0402 SMD - ERJ-2RKF28R7X
Order 'res 28.7 ohm 1/10w 1% 0402 smd - ERJ-2RKF28R7X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P28.7LDKR-ND.
RES 287 OHM 1/10W 1% 0402 SMD - ERJ-2RKF2870X
Order 'res 287 ohm 1/10w 1% 0402 smd - ERJ-2RKF2870X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P287LDKR-ND.
RES 287 OHM 1/2W 1% 1210 SMD - ERJ-14NF2870U
Order 'res 287 ohm 1/2w 1% 1210 smd - ERJ-14NF2870U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P287AACT-ND.
RES 28.7 OHM 1/2W 1% 1210 SMD - ERJ-14NF28R7U
Order 'res 28.7 ohm 1/2w 1% 1210 smd - ERJ-14NF28R7U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P28.7AACT-ND.
RES 287 OHM 1/8W 1% 0805 SMD - ERJ-6ENF2870V
Order 'res 287 ohm 1/8w 1% 0805 smd - ERJ-6ENF2870V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P287CCT-ND.
RES 28.7 OHM 1/8W 1% 0805 SMD - ERJ-6ENF28R7V
Order 'res 28.7 ohm 1/8w 1% 0805 smd - ERJ-6ENF28R7V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P28.7CCT-ND.
RES 28.7 OHM 1/8W 1% 0805 SMD - ERJ-6ENF28R7V
Order 'res 28.7 ohm 1/8w 1% 0805 smd - ERJ-6ENF28R7V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P28.7CDKR-ND.
RES 287 OHM 1/8W 1% 0805 SMD - ERJ-6ENF2870V
Order 'res 287 ohm 1/8w 1% 0805 smd - ERJ-6ENF2870V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P287CDKR-ND.
RES 287 OHM 1/4W 1% 1206 SMD - ERJ-8ENF2870V
Order 'res 287 ohm 1/4w 1% 1206 smd - ERJ-8ENF2870V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P287FCT-ND.
Options for 28.7 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF28R7X
Send this link via E-Mail
Help With This Screen
