287K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2RKF2873X
RES 287K OHM 1/10W 1% 0402 SMD - ERJ-2RKF2873X
| Digi-Key Part Number | P287KLTR-ND |
10000 30000 50000 100000 250000 500000 |
.00851 .00756 .00630 .00523 .00473 .00425 |
Extended Price
85.10 226.80 315.00 523.00 1182.50 2125.00 |
| Manufacturer Part Number | ERJ-2RKF2873X | |||
| Description | RES 287K OHM 1/10W 1% 0402 SMD | |||
| Quantity Available | 60000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2RKF2873X |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 287K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2RKF2873X ERJ2RKF2873X P287KLTR ND P287KLTRND P287KLTR |
ERJ-2RKF2873X Specification Sheet
RES 287K OHM 1/10W 1% 0402 SMD - ERJ-2RKF2873X (P287KLTR-ND)
Related parts 287K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2RKF2873X2.87K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF2871V
Order 'res 2.87k ohm 1/10w 1% 0603 smd - ERJ-3EKF2871V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.87KHCT-ND.
28.7K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF2872V
Order 'res 28.7k ohm 1/10w 1% 0603 smd - ERJ-3EKF2872V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P28.7KHCT-ND.
287K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF2873V
Order 'res 287k ohm 1/10w 1% 0603 smd - ERJ-3EKF2873V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P287KHCT-ND.
287K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF2873V
Order 'res 287k ohm 1/10w 1% 0603 smd - ERJ-3EKF2873V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P287KHDKR-ND.
2.87K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF2871V
Order 'res 2.87k ohm 1/10w 1% 0603 smd - ERJ-3EKF2871V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.87KHDKR-ND.
28.7K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF2872V
Order 'res 28.7k ohm 1/10w 1% 0603 smd - ERJ-3EKF2872V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P28.7KHDKR-ND.
28.7K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-3EKF2872V
Order 'res 28.7k ohm 1/10w 1% 0603 smd - ERJ-3EKF2872V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P28.7KHTR-ND.
287K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-3EKF2873V
Order 'res 287k ohm 1/10w 1% 0603 smd - ERJ-3EKF2873V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P287KHTR-ND.
2.87K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-3EKF2871V
Order 'res 2.87k ohm 1/10w 1% 0603 smd - ERJ-3EKF2871V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.87KHTR-ND.
28.7K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF2872X
Order 'res 28.7k ohm 1/10w 1% 0402 smd - ERJ-2RKF2872X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P28.7KLCT-ND.
287K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF2873X
Order 'res 287k ohm 1/10w 1% 0402 smd - ERJ-2RKF2873X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P287KLCT-ND.
2.87K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF2871X
Order 'res 2.87k ohm 1/10w 1% 0402 smd - ERJ-2RKF2871X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.87KLCT-ND.
287K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF2873X
Order 'res 287k ohm 1/10w 1% 0402 smd - ERJ-2RKF2873X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P287KLDKR-ND.
28.7K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF2872X
Order 'res 28.7k ohm 1/10w 1% 0402 smd - ERJ-2RKF2872X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P28.7KLDKR-ND.
2.87K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF2871X
Order 'res 2.87k ohm 1/10w 1% 0402 smd - ERJ-2RKF2871X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.87KLDKR-ND.
Options for 287K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2RKF2873X
Send this link via E-Mail
Help With This Screen
