CAP 68UF 75VDC FILM POWER - FFB34D0686K - Capacitors
| Digi-Key Part Number | 478-2590-ND |
1 10 100 1000 5000 10000 |
20.55000 16.44000 14.38500 12.33000 11.50800 10.68600 |
Extended Price
20.55 164.40 1438.50 12330.00 57540.00 106860.00 |
| Manufacturer Part Number | FFB34D0686K | |||
| Description | CAP 68UF 75VDC FILM POWER | |||
| Quantity Available | 95 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FFB34D0686K |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 68µF |
| Voltage - Rated | 75V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polypropylene Film |
| Series | FB |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 105°C |
| Lead Spacing | 1.083" (27.50mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 10000 Hrs @ 105°C |
| Mounting Type | Through Hole |
| Features | High Dielectric Constant |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FFB34D0686K FFB34D0686K 478 2590 ND 4782590ND 478-2590 |
FFB34D0686K Specification Sheet
CAP 68UF 75VDC FILM POWER - FFB34D0686K (478-2590-ND) - Capacitors
Related parts Capacitors :CAP 68UF 75VDC FILM POWER - FFB34D0686K
Order 'cap 68uf 75vdc film power - FFB34D0686K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2590-ND.
CAP 33UF 75VDC FILM POWER - FFB14D0336K
Order 'cap 33uf 75vdc film power - FFB14D0336K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2589-ND.
CAP 110UF 75VDC FILM POWER - FFB54D0117K
Order 'cap 110uf 75vdc film power - FFB54D0117K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2591-ND.
CAP 68UF 100VDC FILM POWER - FFB54E0686K
Order 'cap 68uf 100vdc film power - FFB54E0686K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2594-ND.
CAP 6.8UF 900VDC FILM POWER - FFB56C0685K
Order 'cap 6.8uf 900vdc film power - FFB56C0685K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2609-ND.
CAP 160UF 75VDC FILM POWER - FFV34D0167K
Order 'cap 160uf 75vdc film power - FFV34D0167K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2613-ND.
CAP 20UF 100VDC FILM POWER - FFB14E0206K
Order 'cap 20uf 100vdc film power - FFB14E0206K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2592-ND.
CAP 47UF 100VDC FILM POWER - FFB44E0476K
Order 'cap 47uf 100vdc film power - FFB44E0476K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2593-ND.
CAP 7.5UF 300VDC FILM POWER - FFB14H0755K
Order 'cap 7.5uf 300vdc film power - FFB14H0755K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2595-ND.
CAP 18UF 300VDC FILM POWER - FFB44H0186K
Order 'cap 18uf 300vdc film power - FFB44H0186K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2596-ND.
CAP 27UF 300VDC FILM POWER - FFB54H0276K
Order 'cap 27uf 300vdc film power - FFB54H0276K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2597-ND.
CAP 6.2UF 400VDC FILM POWER - FFB14I0625K
Order 'cap 6.2uf 400vdc film power - FFB14I0625K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2598-ND.
CAP 15UF 400VDC FILM POWER - FFB44I0156K
Order 'cap 15uf 400vdc film power - FFB44I0156K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2599-ND.
CAP 20UF 400VDC FILM POWER - FFB54I0206K
Order 'cap 20uf 400vdc film power - FFB54I0206K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2600-ND.
CAP 3.9UF 525VDC FILM POWER - FFB16J0395K
Order 'cap 3.9uf 525vdc film power - FFB16J0395K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2601-ND.
Send this link via E-Mail
Help With This Screen