28.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF28R0X
RES 28.0 OHM 1/10W 1% 0402 SMD - ERJ-2RKF28R0X - Resistors
| Digi-Key Part Number | P28.0LCT-ND |
10 50 200 1000 |
.09800 .05300 .03040 .02074 |
Extended Price
0.98 2.65 6.08 20.74 |
| Manufacturer Part Number | ERJ-2RKF28R0X | |||
| Description | RES 28.0 OHM 1/10W 1% 0402 SMD | |||
| Quantity Available | 63670 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2RKF28R0X |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 28.0 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2RKF28R0X ERJ2RKF28R0X P28 0LCT ND P280LCTND P28.0LCT |
ERJ-2RKF28R0X Specification Sheet
RES 28.0 OHM 1/10W 1% 0402 SMD - ERJ-2RKF28R0X (P28.0LCT-ND) - Resistors
Related parts 28.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF28R0X28.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF28R0X
Order 'res 28.0 ohm 1/10w 1% 0402 smd - ERJ-2RKF28R0X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P28.0LCT-ND.
28.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF28R0X
Order 'res 28.0 ohm 1/10w 1% 0402 smd - ERJ-2RKF28R0X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P28.0LDKR-ND.
28.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2RKF28R0X
Order 'res 28.0 ohm 1/10w 1% 0402 smd - ERJ-2RKF28R0X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P28.0LTR-ND.
300 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2GEJ301X
Order 'res 300 ohm 1/10w 5% 0402 smd - ERJ-2GEJ301X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P300JCT-ND.
300 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2GEJ301X
Order 'res 300 ohm 1/10w 5% 0402 smd - ERJ-2GEJ301X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P300JDKR-ND.
300 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2GEJ301X
Order 'res 300 ohm 1/10w 5% 0402 smd - ERJ-2GEJ301X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P300JTR-ND.
300K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2GEJ304X
Order 'res 300k ohm 1/10w 5% 0402 smd - ERJ-2GEJ304X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P300KJCT-ND.
300K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2GEJ304X
Order 'res 300k ohm 1/10w 5% 0402 smd - ERJ-2GEJ304X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P300KJDKR-ND.
300K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2GEJ304X
Order 'res 300k ohm 1/10w 5% 0402 smd - ERJ-2GEJ304X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P300KJTR-ND.
30.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2GEJ300X
Order 'res 30 ohm 1/10w 5% 0402 smd - ERJ-2GEJ300X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P30JCT-ND.
30.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2GEJ300X
Order 'res 30 ohm 1/10w 5% 0402 smd - ERJ-2GEJ300X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P30JDKR-ND.
30.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2GEJ300X
Order 'res 30 ohm 1/10w 5% 0402 smd - ERJ-2GEJ300X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P30JTR-ND.
3.00K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2GEJ302X
Order 'res 3.0k ohm 1/10w 5% 0402 smd - ERJ-2GEJ302X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.0KJCT-ND.
30.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2GEJ303X
Order 'res 30k ohm 1/10w 5% 0402 smd - ERJ-2GEJ303X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P30KJCT-ND.
3.00K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2GEJ302X
Order 'res 3.0k ohm 1/10w 5% 0402 smd - ERJ-2GEJ302X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.0KJDKR-ND.
Options for 28.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF28R0X
Send this link via E-Mail
Help With This Screen
