RES 27 OHM 1W 5% 2512 SMD - ERJ-1WYJ270U
| Digi-Key Part Number | P27XCT-ND |
10 50 200 1000 |
.88000 .47360 .27200 .14400 |
Extended Price
8.80 23.68 54.40 144.00 |
| Manufacturer Part Number | ERJ-1WYJ270U | |||
| Description | RES 27 OHM 1W 5% 2512 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | ERJ-1WYJ270U |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 27.0 |
| Power (Watts) | 1W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ERJ 1WYJ270U ERJ1WYJ270U P27XCT ND P27XCTND P27XCT |
ERJ-1WYJ270U Specification Sheet
RES 27 OHM 1W 5% 2512 SMD - ERJ-1WYJ270U (P27XCT-ND)
Related parts:RES 27 OHM 1W 5% 2512 SMD - ERJ-1WYJ270U
Order 'res 27 ohm 1w 5% 2512 smd - ERJ-1WYJ270U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P27XCT-ND.
RES 27 OHM 1W 5% 2512 SMD - ERJ-1WYJ270U
Order 'res 27 ohm 1w 5% 2512 smd - ERJ-1WYJ270U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P27XTR-ND.
RES .27 OHM 1W 5% 2512 SMD - ERJ-1WRQJR27U
Order 'res .27 ohm 1w 5% 2512 smd - ERJ-1WRQJR27U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.27UCT-ND.
RES 2.7 OHM 1W 5% 2512 SMD - ERJ-1WRQJ2R7U
Order 'res 2.7 ohm 1w 5% 2512 smd - ERJ-1WRQJ2R7U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.7UCT-ND.
RES 2.7 OHM 1W 5% 2512 SMD - ERJ-1WRQJ2R7U
Order 'res 2.7 ohm 1w 5% 2512 smd - ERJ-1WRQJ2R7U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.7UTR-ND.
RES .27 OHM 1W 5% 2512 SMD - ERJ-1WRQJR27U
Order 'res .27 ohm 1w 5% 2512 smd - ERJ-1WRQJR27U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.27UTR-ND.
RES .27 OHM 1W 5% 2512 SMD - ERJ-1TRQJR27U
Order 'res .27 ohm 1w 5% 2512 smd - ERJ-1TRQJR27U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT.27UCT-ND.
RES 2.7 OHM 1W 5% 2512 SMD - ERJ-1TRQJ2R7U
Order 'res 2.7 ohm 1w 5% 2512 smd - ERJ-1TRQJ2R7U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT2.7UCT-ND.
RES 2.7 OHM 1W 5% 2512 SMD - ERJ-1TRQJ2R7U
Order 'res 2.7 ohm 1w 5% 2512 smd - ERJ-1TRQJ2R7U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT2.7UTR-ND.
RES .27 OHM 1W 5% 2512 SMD - ERJ-1TRQJR27U
Order 'res .27 ohm 1w 5% 2512 smd - ERJ-1TRQJR27U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT.27UTR-ND.
RES 27 OHM 1W 5% 2512 SMD - ERJ-1TYJ270U
Order 'res 27 ohm 1w 5% 2512 smd - ERJ-1TYJ270U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT27XCT-ND.
RES 2.7 OHM 1W 5% 2512 SMD - ERJ-1TYJ2R7U
Order 'res 2.7 ohm 1w 5% 2512 smd - ERJ-1TYJ2R7U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT2.7XCT-ND.
RES 27 OHM 1W 5% 2512 SMD - ERJ-1TYJ270U
Order 'res 27 ohm 1w 5% 2512 smd - ERJ-1TYJ270U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT27XTR-ND.
RES 2.7 OHM 1W 5% 2512 SMD - ERJ-1TYJ2R7U
Order 'res 2.7 ohm 1w 5% 2512 smd - ERJ-1TYJ2R7U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT2.7XTR-ND.
RES .27 OHM 1W 5% 2512 SMD - ERJ-1TRQJR27U
Order 'res .27 ohm 1w 5% 2512 smd - ERJ-1TRQJR27U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT.27UDKR-ND.
Send this link via E-Mail
Help With This Screen