RES .27 OHM 1/4W 5% 1206 SMD - ERJ-8RQJR27V
| Digi-Key Part Number | P.27PDKR-ND |
10 50 200 1000 |
.60500 .32560 .18700 .12760 |
Extended Price
6.05 16.28 37.40 127.60 |
| Manufacturer Part Number | ERJ-8RQJR27V | |||
| Description | RES .27 OHM 1/4W 5% 1206 SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-8RQJR27V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.27 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Digi-Reel® |
| Composition | Current Sense, Thick Film |
| Voltage - Working | - |
| Temperature Coefficient | ±250ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 8RQJR27V ERJ8RQJR27V P 27PDKR ND P27PDKRND P.27PDKR |
ERJ-8RQJR27V Specification Sheet
RES .27 OHM 1/4W 5% 1206 SMD - ERJ-8RQJR27V (P.27PDKR-ND)
Related parts:RES .27 OHM 1/4W 5% 1206 SMD - ERJ-8RQJR27V
Order 'res .27 ohm 1/4w 5% 1206 smd - ERJ-8RQJR27V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.27PCT-ND.
RES .27 OHM 1/4W 5% 1206 SMD - ERJ-8RQJR27V
Order 'res .27 ohm 1/4w 5% 1206 smd - ERJ-8RQJR27V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.27PDKR-ND.
RES .27 OHM 1/4W 5% 1206 SMD - ERJ-8RQJR27V
Order 'res .27 ohm 1/4w 5% 1206 smd - ERJ-8RQJR27V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.27PTR-ND.
RES 27 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ270V
Order 'res 27 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ270V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P27ECT-ND.
RES 27 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ270V
Order 'res 27 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ270V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P27EDKR-ND.
RES 27 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ270V
Order 'res 27 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ270V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P27ETR-ND.
RES 2.7 OHM 1/4W 5% 1206 SMD - ERJ-8RQJ2R7V
Order 'res 2.7 ohm 1/4w 5% 1206 smd - ERJ-8RQJ2R7V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.7PCT-ND.
RES 2.7 OHM 1/4W 5% 1206 SMD - ERJ-8RQJ2R7V
Order 'res 2.7 ohm 1/4w 5% 1206 smd - ERJ-8RQJ2R7V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.7PDKR-ND.
RES 2.7 OHM 1/4W 5% 1206 SMD - ERJ-8RQJ2R7V
Order 'res 2.7 ohm 1/4w 5% 1206 smd - ERJ-8RQJ2R7V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.7PTR-ND.
RES 27 OHM 1/4W 5% 1206 SMD - 9C12063A27R0JLHFT
Order 'res 27 ohm 1/4w 5% 1206 smd - 9C12063A27R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-27ECT-ND.
RES 2.7 OHM 1/4W 5% 1206 SMD - 9C12063A2R70JGHFT
Order 'res 2.7 ohm 1/4w 5% 1206 smd - 9C12063A2R70JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.7ECT-ND.
RES 2.7 OHM 1/4W 5% 1206 SMD - 9C12063A2R70JGHFT
Order 'res 2.7 ohm 1/4w 5% 1206 smd - 9C12063A2R70JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.7EDKR-ND.
RES 27 OHM 1/4W 5% 1206 SMD - 9C12063A27R0JLHFT
Order 'res 27 ohm 1/4w 5% 1206 smd - 9C12063A27R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-27EDKR-ND.
RES 27 OHM 1/4W 5% 1206 SMD - RC1206JR-0727RL
Order 'res 27 ohm 1/4w 5% 1206 smd - RC1206JR-0727RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-27ERCT-ND.
RES 2.7 OHM 1/4W 5% 1206 SMD - RC1206JR-072R7L
Order 'res 2.7 ohm 1/4w 5% 1206 smd - RC1206JR-072R7L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.7ERCT-ND.
Send this link via E-Mail
Help With This Screen