Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES ANTI-SURGE 2.7K OHM 5% 0805 - ERJ-P06J272V

Digi-Key Part Number P2.7KADCT-ND
Price Break
10
50
200
1000
Unit Price
.16500
.09860
.05800
.03480
Extended Price
1.65
4.93
11.60
34.80
Manufacturer Part NumberERJ-P06J272V
DescriptionRES ANTI-SURGE 2.7K OHM 5% 0805
Quantity Available 2420
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationERJ-P06J272V
VendorPanasonic - ECG (VA)
CategoryResistors
Resistance In Ohms2.70K
Power (Watts)0.25W, 1/4W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working150V
Temperature Coefficient±200ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ERJ P06J272V
ERJP06J272V
P2 7KADCT ND
P27KADCTND
P2.7KADCT

ERJ-P06J272V Specification Sheet

Image of RES ANTI-SURGE 2.7K OHM 5% 0805 - ERJ-P06J272V

RES ANTI-SURGE 2.7K OHM 5% 0805 - ERJ-P06J272V (P2.7KADCT-ND)

Related parts:
RES ANTI-SURGE 2.7K OHM 5% 0805 - ERJ-P06J272V
 Order 'res anti-surge 2.7k ohm 5% 0805 - ERJ-P06J272V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.7KADCT-ND.
RES ANTI-SURGE 2.7K OHM 5% 0805 - ERJ-P06J272V
 Order 'res anti-surge 2.7k ohm 5% 0805 - ERJ-P06J272V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.7KADDKR-ND.
RES ANTI-SURGE 2.7K OHM 5% 0805 - ERJ-P06J272V
 Order 'res anti-surge 2.7k ohm 5% 0805 - ERJ-P06J272V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.7KADTR-ND.
RES ANTI-SURGE 100 OHM 5% 0805 - ERJ-P06J101V
 Order 'res anti-surge 100 ohm 5% 0805 - ERJ-P06J101V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100ADCT-ND.
RES ANTI-SURGE 100 OHM 5% 0805 - ERJ-P06J101V
 Order 'res anti-surge 100 ohm 5% 0805 - ERJ-P06J101V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100ADDKR-ND.
RES ANTI-SURGE 100 OHM 5% 0805 - ERJ-P06J101V
 Order 'res anti-surge 100 ohm 5% 0805 - ERJ-P06J101V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100ADTR-ND.
RES ANTI-SURGE 100K OHM 5% 0805 - ERJ-P06J104V
 Order 'res anti-surge 100k ohm 5% 0805 - ERJ-P06J104V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KADCT-ND.
RES ANTI-SURGE 100K OHM 5% 0805 - ERJ-P06J104V
 Order 'res anti-surge 100k ohm 5% 0805 - ERJ-P06J104V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KADDKR-ND.
RES ANTI-SURGE 100K OHM 5% 0805 - ERJ-P06J104V
 Order 'res anti-surge 100k ohm 5% 0805 - ERJ-P06J104V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KADTR-ND.
RES ANTI-SURGE 10 OHM 5% 0805 - ERJ-P06J100V
 Order 'res anti-surge 10 ohm 5% 0805 - ERJ-P06J100V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10ADCT-ND.
RES ANTI-SURGE 10 OHM 5% 0805 - ERJ-P06J100V
 Order 'res anti-surge 10 ohm 5% 0805 - ERJ-P06J100V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10ADDKR-ND.
RES ANTI-SURGE 10 OHM 5% 0805 - ERJ-P06J100V
 Order 'res anti-surge 10 ohm 5% 0805 - ERJ-P06J100V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10ADTR-ND.
RES ANTI-SURGE 1K OHM 5% 0805 - ERJ-P06J102V
 Order 'res anti-surge 1k ohm 5% 0805 - ERJ-P06J102V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0KADCT-ND.
RES ANTI-SURGE 10K OHM 5% 0805 - ERJ-P06J103V
 Order 'res anti-surge 10k ohm 5% 0805 - ERJ-P06J103V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KADCT-ND.
RES ANTI-SURGE 10K OHM 5% 0805 - ERJ-P06J103V
 Order 'res anti-surge 10k ohm 5% 0805 - ERJ-P06J103V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KADDKR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES ANTI-SURGE 2.7 OHM 5% 1210 - ERJ-P14J2R7U Next: RES ANTI-SURGE 2.7K OHM 5% 0805 - ERJ-P06J272V