RES 27 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ270X
| Digi-Key Part Number | P27JDKR-ND |
10 50 200 1000 |
.08100 .04360 .02510 .01711 |
Extended Price
0.81 2.18 5.02 17.11 |
| Manufacturer Part Number | ERJ-2GEJ270X | |||
| Description | RES 27 OHM 1/16W 5% 0402 SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2GEJ270X |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 27.0 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2GEJ270X ERJ2GEJ270X P27JDKR ND P27JDKRND P27JDKR |
ERJ-2GEJ270X Specification Sheet
RES 27 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ270X (P27JDKR-ND)
Related parts:RES 27 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ270X
Order 'res 27 ohm 1/16w 5% 0402 smd - ERJ-2GEJ270X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P27JCT-ND.
RES 27 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ270X
Order 'res 27 ohm 1/16w 5% 0402 smd - ERJ-2GEJ270X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P27JDKR-ND.
RES 27 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ270X
Order 'res 27 ohm 1/16w 5% 0402 smd - ERJ-2GEJ270X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P27JTR-ND.
RES 27 OHM 1/16W 5% 0402 SMD - 9C04021A27R0JLHF3
Order 'res 27 ohm 1/16w 5% 0402 smd - 9C04021A27R0JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-27JCT-ND.
RES 27 OHM 1/16W 5% 0402 SMD - 9C04021A27R0JLHF3
Order 'res 27 ohm 1/16w 5% 0402 smd - 9C04021A27R0JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-27JDKR-ND.
RES 27 OHM 1/16W 5% 0402 SMD - RC0402JR-0727RL
Order 'res 27 ohm 1/16w 5% 0402 smd - RC0402JR-0727RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-27JRCT-ND.
RES 27 OHM 1/16W 5% 0402 SMD - RC0402JR-0727RL
Order 'res 27 ohm 1/16w 5% 0402 smd - RC0402JR-0727RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-27JRDKR-ND.
RES 27 OHM 1/16W 5% 0402 SMD - RC0402JR-0727RL
Order 'res 27 ohm 1/16w 5% 0402 smd - RC0402JR-0727RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-27JRTR-ND.
RES 27 OHM 1/16W 5% 0402 SMD - 9C04021A27R0JLHF3
Order 'res 27 ohm 1/16w 5% 0402 smd - 9C04021A27R0JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-27JTR-ND.
RES 2.7 OHM 1/16W 5% 0402 SMD - CRCW04022R70JNED
Order 'res 2.7 ohm 1/16w 5% 0402 smd - CRCW04022R70JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.7JCT-ND.
RES 27 OHM 1/16W 5% 0402 SMD - CRCW040227R0JNED
Order 'res 27 ohm 1/16w 5% 0402 smd - CRCW040227R0JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-27JCT-ND.
RES 27 OHM 1/16W 5% 0402 SMD - CRCW040227R0JNED
Order 'res 27 ohm 1/16w 5% 0402 smd - CRCW040227R0JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-27JDKR-ND.
RES 2.7 OHM 1/16W 5% 0402 SMD - CRCW04022R70JNED
Order 'res 2.7 ohm 1/16w 5% 0402 smd - CRCW04022R70JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.7JDKR-ND.
RES 27 OHM 1/16W 5% 0402 SMD - CRCW040227R0JNED
Order 'res 27 ohm 1/16w 5% 0402 smd - CRCW040227R0JNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-27JTR-ND.
RES 2.7 OHM 1/16W 5% 0402 SMD - CRCW04022R70JNED
Order 'res 2.7 ohm 1/16w 5% 0402 smd - CRCW04022R70JNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-2.7JTR-ND.
Send this link via E-Mail
Help With This Screen