RES 274K OHM 1/10W 1% 0402 SMD - ERJ-2RKF2743X
| Digi-Key Part Number | P274KLDKR-ND |
10 50 200 1000 |
.09800 .05300 .03040 .02074 |
Extended Price
0.98 2.65 6.08 20.74 |
| Manufacturer Part Number | ERJ-2RKF2743X | |||
| Description | RES 274K OHM 1/10W 1% 0402 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2RKF2743X |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 274K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2RKF2743X ERJ2RKF2743X P274KLDKR ND P274KLDKRND P274KLDKR |
ERJ-2RKF2743X Specification Sheet
RES 274K OHM 1/10W 1% 0402 SMD - ERJ-2RKF2743X (P274KLDKR-ND)
Related parts :RES 27.4K OHM 1/10W 1% 0603 SMD - ERJ-3EKF2742V
Order 'res 27.4k ohm 1/10w 1% 0603 smd - ERJ-3EKF2742V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P27.4KHCT-ND.
RES 2.74K OHM 1/10W 1% 0603 SMD - ERJ-3EKF2741V
Order 'res 2.74k ohm 1/10w 1% 0603 smd - ERJ-3EKF2741V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.74KHCT-ND.
RES 274K OHM 1/10W 1% 0603 SMD - ERJ-3EKF2743V
Order 'res 274k ohm 1/10w 1% 0603 smd - ERJ-3EKF2743V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P274KHCT-ND.
RES 274K OHM 1/10W 1% 0603 SMD - ERJ-3EKF2743V
Order 'res 274k ohm 1/10w 1% 0603 smd - ERJ-3EKF2743V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P274KHDKR-ND.
RES 2.74K OHM 1/10W 1% 0603 SMD - ERJ-3EKF2741V
Order 'res 2.74k ohm 1/10w 1% 0603 smd - ERJ-3EKF2741V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.74KHDKR-ND.
RES 27.4K OHM 1/10W 1% 0603 SMD - ERJ-3EKF2742V
Order 'res 27.4k ohm 1/10w 1% 0603 smd - ERJ-3EKF2742V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P27.4KHDKR-ND.
RES 27.4K OHM 1/10W 1% 0402 SMD - ERJ-2RKF2742X
Order 'res 27.4k ohm 1/10w 1% 0402 smd - ERJ-2RKF2742X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P27.4KLCT-ND.
RES 2.74K OHM 1/10W 1% 0402 SMD - ERJ-2RKF2741X
Order 'res 2.74k ohm 1/10w 1% 0402 smd - ERJ-2RKF2741X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.74KLCT-ND.
RES 274K OHM 1/10W 1% 0402 SMD - ERJ-2RKF2743X
Order 'res 274k ohm 1/10w 1% 0402 smd - ERJ-2RKF2743X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P274KLCT-ND.
RES 2.74K OHM 1/10W 1% 0402 SMD - ERJ-2RKF2741X
Order 'res 2.74k ohm 1/10w 1% 0402 smd - ERJ-2RKF2741X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.74KLDKR-ND.
RES 274K OHM 1/10W 1% 0402 SMD - ERJ-2RKF2743X
Order 'res 274k ohm 1/10w 1% 0402 smd - ERJ-2RKF2743X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P274KLDKR-ND.
RES 27.4K OHM 1/10W 1% 0402 SMD - ERJ-2RKF2742X
Order 'res 27.4k ohm 1/10w 1% 0402 smd - ERJ-2RKF2742X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P27.4KLDKR-ND.
RES 27.4K OHM 1/2W 1% 1210 SMD - ERJ-14NF2742U
Order 'res 27.4k ohm 1/2w 1% 1210 smd - ERJ-14NF2742U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P27.4KAACT-ND.
RES 2.74K OHM 1/2W 1% 1210 SMD - ERJ-14NF2741U
Order 'res 2.74k ohm 1/2w 1% 1210 smd - ERJ-14NF2741U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.74KAACT-ND.
RES 274K OHM 1/2W 1% 1210 SMD - ERJ-14NF2743U
Order 'res 274k ohm 1/2w 1% 1210 smd - ERJ-14NF2743U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P274KAACT-ND.
Send this link via E-Mail
Help With This Screen
