270 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-12ZYJ271U
RES 270 OHM 3/4W 5% 2010 SMD - ERJ-12ZYJ271U - Resistors
| Digi-Key Part Number | P270WTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.07530 .06777 .06024 .05020 .04167 .03765 .03389 |
Extended Price
376.50 677.70 1506.00 2510.00 4167.00 9412.50 16945.00 |
| Manufacturer Part Number | ERJ-12ZYJ271U | |||
| Description | RES 270 OHM 3/4W 5% 2010 SMD | |||
| Quantity Available | 25000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-12ZYJ271U |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 270 |
| Power (Watts) | 0.75W, 3/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 12ZYJ271U ERJ12ZYJ271U P270WTR ND P270WTRND P270WTR |
ERJ-12ZYJ271U Specification Sheet
RES 270 OHM 3/4W 5% 2010 SMD - ERJ-12ZYJ271U (P270WTR-ND) - Resistors
Related parts 270 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-12ZYJ271U270 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12ZYJ271U
Order 'res 270 ohm 3/4w 5% 2010 smd - ERJ-12ZYJ271U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P270WCT-ND.
270 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-12ZYJ271U
Order 'res 270 ohm 3/4w 5% 2010 smd - ERJ-12ZYJ271U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P270WTR-ND.
270 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12ZYJ271U
Order 'res 270 ohm 3/4w 5% 2010 smd - ERJ-12ZYJ271U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P270WDKR-ND.
27.0 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12ZYJ270U
Order 'res 27 ohm 3/4w 5% 2010 smd - ERJ-12ZYJ270U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P27WCT-ND.
27.0 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-12ZYJ270U
Order 'res 27 ohm 3/4w 5% 2010 smd - ERJ-12ZYJ270U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P27WTR-ND.
27.0 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12ZYJ270U
Order 'res 27 ohm 3/4w 5% 2010 smd - ERJ-12ZYJ270U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P27WDKR-ND.
100K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12ZYJ104U
Order 'res 100k ohm 3/4w 5% 2010 smd - ERJ-12ZYJ104U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KWCT-ND.
100K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-12ZYJ104U
Order 'res 100k ohm 3/4w 5% 2010 smd - ERJ-12ZYJ104U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KWTR-ND.
100 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12ZYJ101U
Order 'res 100 ohm 3/4w 5% 2010 smd - ERJ-12ZYJ101U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100WCT-ND.
100 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-12ZYJ101U
Order 'res 100 ohm 3/4w 5% 2010 smd - ERJ-12ZYJ101U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100WTR-ND.
10.0K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12ZYJ103U
Order 'res 10k ohm 3/4w 5% 2010 smd - ERJ-12ZYJ103U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KWCT-ND.
1.00K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12ZYJ102U
Order 'res 1.0k ohm 3/4w 5% 2010 smd - ERJ-12ZYJ102U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0KWCT-ND.
1.00K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-12ZYJ102U
Order 'res 1.0k ohm 3/4w 5% 2010 smd - ERJ-12ZYJ102U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0KWTR-ND.
10.0K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-12ZYJ103U
Order 'res 10k ohm 3/4w 5% 2010 smd - ERJ-12ZYJ103U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10KWTR-ND.
1.00M Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12ZYJ105U
Order 'res 1.0m ohm 3/4w 5% 2010 smd - ERJ-12ZYJ105U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0MWCT-ND.
Options for 270 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-12ZYJ271U
Send this link via E-Mail
Help With This Screen
