CAP POLYFILM BOX .056UF 63V 10% - BF014D0563K
| Digi-Key Part Number | 478-2285-ND |
5000 |
.02760 |
Extended Price
138.00 |
| Manufacturer Part Number | BF014D0563K | |||
| Description | CAP POLYFILM BOX .056UF 63V 10% | |||
| Quantity Available | 3980 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BF014D0563K |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.056µF |
| Voltage - Rated | 63V |
| Tolerance | ±10% |
| Series | BF |
| Package / Case | Radial |
| Packaging | Bulk |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 100°C |
| Lead Spacing | 0.2" (5.08mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BF014D0563K BF014D0563K 478 2285 ND 4782285ND 478-2285 |
BF014D0563K Specification Sheet
CAP POLYFILM BOX .056UF 63V 10% - BF014D0563K (478-2285-ND)
Related parts:CAP POLYFILM BOX .056UF 63V 10% - BF014D0563K
Order 'cap polyfilm box .056uf 63v 10% - BF014D0563K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2285-ND.
CAP POLYFILM BOX .27UF 63V 10% - BF024D0274K
Order 'cap polyfilm box .27uf 63v 10% - BF024D0274K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2039-ND.
CAP POLYFILM BOX .33UF 63V 10% - BF024D0334K
Order 'cap polyfilm box .33uf 63v 10% - BF024D0334K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2041-ND.
CAP POLYFILM BOX 1.5UF 63V 10% - BF054D0155K
Order 'cap polyfilm box 1.5uf 63v 10% - BF054D0155K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2045-ND.
CAP POLYFILM BOX 2.2UF 63V 10% - BF054D0225K
Order 'cap polyfilm box 2.2uf 63v 10% - BF054D0225K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2046-ND.
CAP POLYFILM BOX 1.0UF 63V 10% - BF074D0105K
Order 'cap polyfilm box 1.0uf 63v 10% - BF074D0105K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2048-ND.
CAP POLYFILM BOX .47UF 63V 10% - BF074D0474K
Order 'cap polyfilm box .47uf 63v 10% - BF074D0474K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2051-ND.
CAP POLYFILM BOX .68UF 63V 10% - BF074D0684K
Order 'cap polyfilm box .68uf 63v 10% - BF074D0684K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2054-ND.
CAP POLYFILM BOX 1000PF 63V 10% - BF014D0102K
Order 'cap polyfilm box 1000pf 63v 10% - BF014D0102K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2241-ND.
CAP POLYFILM BOX .01UF 63V 10% - BF014D0103K
Order 'cap polyfilm box .01uf 63v 10% - BF014D0103K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2243-ND.
CAP POLYFILM BOX .1UF 63V 10% - BF014D0104K
Order 'cap polyfilm box .1uf 63v 10% - BF014D0104K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2245-ND.
CAP POLYFILM BOX 1200PF 63V 10% - BF014D0122K
Order 'cap polyfilm box 1200pf 63v 10% - BF014D0122K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2247-ND.
CAP POLYFILM BOX .012UF 63V 10% - BF014D0123K
Order 'cap polyfilm box .012uf 63v 10% - BF014D0123K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2249-ND.
CAP POLYFILM BOX 1500PF 63V 10% - BF014D0152K
Order 'cap polyfilm box 1500pf 63v 10% - BF014D0152K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2252-ND.
CAP POLYFILM BOX .015UF 63V 10% - BF014D0153K
Order 'cap polyfilm box .015uf 63v 10% - BF014D0153K' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2254-ND.
Send this link via E-Mail
Help With This Screen