CAP POLYFILM BOX .056UF 63V 5% - BF014D0563J
| Digi-Key Part Number | 478-2284-ND |
5000 |
.02760 |
Extended Price
138.00 |
| Manufacturer Part Number | BF014D0563J | |||
| Description | CAP POLYFILM BOX .056UF 63V 5% | |||
| Quantity Available | 1583 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BF014D0563J |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.056µF |
| Voltage - Rated | 63V |
| Tolerance | ±5% |
| Dielectric Material | Metallized Polyester Film |
| Series | BF |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 100°C |
| Lead Spacing | 0.2" (5.08mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BF014D0563J BF014D0563J 478 2284 ND 4782284ND 478-2284 |
BF014D0563J Specification Sheet
CAP POLYFILM BOX .056UF 63V 5% - BF014D0563J (478-2284-ND)
Related parts :CAP POLYFILM BOX .056UF 63V 5% - BF014D0563J
Order 'cap polyfilm box .056uf 63v 5% - BF014D0563J' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2284-ND.
CAP POLYFILM BOX .27UF 63V 5% - BF024D0274J
Order 'cap polyfilm box .27uf 63v 5% - BF024D0274J' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2038-ND.
CAP POLYFILM BOX .33UF 63V 5% - BF024D0334J
Order 'cap polyfilm box .33uf 63v 5% - BF024D0334J' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2040-ND.
CAP POLYFILM BOX 1.0UF 63V 5% - BF074D0105J
Order 'cap polyfilm box 1.0uf 63v 5% - BF074D0105J' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2047-ND.
CAP POLYFILM BOX .39UF 63V 5% - BF074D0394J
Order 'cap polyfilm box .39uf 63v 5% - BF074D0394J' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2049-ND.
CAP POLYFILM BOX .47UF 63V 5% - BF074D0474J
Order 'cap polyfilm box .47uf 63v 5% - BF074D0474J' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2050-ND.
CAP POLYFILM BOX .56UF 63V 5% - BF074D0564J
Order 'cap polyfilm box .56uf 63v 5% - BF074D0564J' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2052-ND.
CAP POLYFILM BOX .68UF 63V 5% - BF074D0684J
Order 'cap polyfilm box .68uf 63v 5% - BF074D0684J' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2053-ND.
CAP POLYFILM BOX 1000PF 63V 5% - BF014D0102J
Order 'cap polyfilm box 1000pf 63v 5% - BF014D0102J' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2240-ND.
CAP POLYFILM BOX .01UF 63V 5% - BF014D0103J
Order 'cap polyfilm box .01uf 63v 5% - BF014D0103J' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2242-ND.
CAP POLYFILM BOX .1UF 63V 5% - BF014D0104J
Order 'cap polyfilm box .1uf 63v 5% - BF014D0104J' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2244-ND.
CAP POLYFILM BOX 1200PF 63V 5% - BF014D0122J
Order 'cap polyfilm box 1200pf 63v 5% - BF014D0122J' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2246-ND.
CAP POLYFILM BOX .012UF 63V 5% - BF014D0123J
Order 'cap polyfilm box .012uf 63v 5% - BF014D0123J' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2248-ND.
CAP POLYFILM BOX .12UF 63V 5% - BF014D0124J
Order 'cap polyfilm box .12uf 63v 5% - BF014D0124J' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2250-ND.
CAP POLYFILM BOX 1500UF 63V 5% - BF014D0152J
Order 'cap polyfilm box 1500uf 63v 5% - BF014D0152J' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2251-ND.
Send this link via E-Mail
Help With This Screen