RES 270 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ271X - Resistors
| Digi-Key Part Number | P270JDKR-ND |
10 50 200 1000 |
.08100 .04360 .02510 .01711 |
Extended Price
0.81 2.18 5.02 17.11 |
| Manufacturer Part Number | ERJ-2GEJ271X | |||
| Description | RES 270 OHM 1/16W 5% 0402 SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2GEJ271X |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 270 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2GEJ271X ERJ2GEJ271X P270JDKR ND P270JDKRND P270JDKR |
ERJ-2GEJ271X Specification Sheet
RES 270 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ271X (P270JDKR-ND) - Resistors
Related parts Resistors:RES 270 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ271X
Order 'res 270 ohm 1/16w 5% 0402 smd - ERJ-2GEJ271X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P270JCT-ND.
RES 270 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ271X
Order 'res 270 ohm 1/16w 5% 0402 smd - ERJ-2GEJ271X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P270JDKR-ND.
RES 270 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ271X
Order 'res 270 ohm 1/16w 5% 0402 smd - ERJ-2GEJ271X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P270JTR-ND.
RES 270 OHM 1/16W 5% 0402 SMD - 9C04021A2700JLHF3
Order 'res 270 ohm 1/16w 5% 0402 smd - 9C04021A2700JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-270JCT-ND.
RES 270 OHM 1/16W 5% 0402 SMD - 9C04021A2700JLHF3
Order 'res 270 ohm 1/16w 5% 0402 smd - 9C04021A2700JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-270JDKR-ND.
RES 270 OHM 1/16W 5% 0402 SMD - RC0402JR-07270RL
Order 'res 270 ohm 1/16w 5% 0402 smd - RC0402JR-07270RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-270JRCT-ND.
RES 270 OHM 1/16W 5% 0402 SMD - RC0402JR-07270RL
Order 'res 270 ohm 1/16w 5% 0402 smd - RC0402JR-07270RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-270JRDKR-ND.
RES 270 OHM 1/16W 5% 0402 SMD - RC0402JR-07270RL
Order 'res 270 ohm 1/16w 5% 0402 smd - RC0402JR-07270RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-270JRTR-ND.
RES 270 OHM 1/16W 5% 0402 SMD - 9C04021A2700JLHF3
Order 'res 270 ohm 1/16w 5% 0402 smd - 9C04021A2700JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-270JTR-ND.
RES 270 OHM 1/16W 5% 0402 SMD - CRCW0402270RJNED
Order 'res 270 ohm 1/16w 5% 0402 smd - CRCW0402270RJNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-270JCT-ND.
RES 270 OHM 1/16W 5% 0402 SMD - CRCW0402270RJNED
Order 'res 270 ohm 1/16w 5% 0402 smd - CRCW0402270RJNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-270JDKR-ND.
RES 270 OHM 1/16W 5% 0402 SMD - CRCW0402270RJNED
Order 'res 270 ohm 1/16w 5% 0402 smd - CRCW0402270RJNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-270JTR-ND.
RES 270 OHM 1/16W 5% 0402 SMD - CRCW0402270RJNTD
Order 'res 270 ohm 1/16w 5% 0402 smd - CRCW0402270RJNTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0402270RJNTD-ND.
RES ZERO OHM 1/16W 5% 0402 SMD - ERJ-2GE0R00X
Order 'res zero ohm 1/16w 5% 0402 smd - ERJ-2GE0R00X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0JCT-ND.
RES ZERO OHM 1/16W 5% 0402 SMD - ERJ-2GE0R00X
Order 'res zero ohm 1/16w 5% 0402 smd - ERJ-2GE0R00X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0JDKR-ND.
Send this link via E-Mail
Help With This Screen