RES 267 OHM 1/4W 1% 1210 SMD - ERJ-14NF2670U
| Digi-Key Part Number | P267AACT-ND |
10 50 200 1000 |
.37800 .20360 .11690 .07975 |
Extended Price
3.78 10.18 23.38 79.75 |
| Manufacturer Part Number | ERJ-14NF2670U | |||
| Description | RES 267 OHM 1/4W 1% 1210 SMD | |||
| Quantity Available | 380 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-14NF2670U |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 267 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 14NF2670U ERJ14NF2670U P267AACT ND P267AACTND P267AACT |
ERJ-14NF2670U Specification Sheet
RES 267 OHM 1/4W 1% 1210 SMD - ERJ-14NF2670U (P267AACT-ND)
Related parts:RES 100K OHM 1/4W 5% 1210 SMD - ERJ-14YJ104U
Order 'res 100k ohm 1/4w 5% 1210 smd - ERJ-14YJ104U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KVCT-ND.
RES 100K OHM 1/4W 5% 1210 SMD - ERJ-14YJ104U
Order 'res 100k ohm 1/4w 5% 1210 smd - ERJ-14YJ104U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KVTR-ND.
RES 100 OHM 1/4W 5% 1210 SMD - ERJ-14YJ101U
Order 'res 100 ohm 1/4w 5% 1210 smd - ERJ-14YJ101U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100VCT-ND.
RES 100 OHM 1/4W 5% 1210 SMD - ERJ-14YJ101U
Order 'res 100 ohm 1/4w 5% 1210 smd - ERJ-14YJ101U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100VTR-ND.
RES 1.0K OHM 1/4W 5% 1210 SMD - ERJ-14YJ102U
Order 'res 1.0k ohm 1/4w 5% 1210 smd - ERJ-14YJ102U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0KVCT-ND.
RES 10K OHM 1/4W 5% 1210 SMD - ERJ-14YJ103U
Order 'res 10k ohm 1/4w 5% 1210 smd - ERJ-14YJ103U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KVCT-ND.
RES 10K OHM 1/4W 5% 1210 SMD - ERJ-14YJ103U
Order 'res 10k ohm 1/4w 5% 1210 smd - ERJ-14YJ103U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10KVTR-ND.
RES 1.0K OHM 1/4W 5% 1210 SMD - ERJ-14YJ102U
Order 'res 1.0k ohm 1/4w 5% 1210 smd - ERJ-14YJ102U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0KVTR-ND.
RES 1.0M OHM 1/4W 5% 1210 SMD - ERJ-14YJ105U
Order 'res 1.0m ohm 1/4w 5% 1210 smd - ERJ-14YJ105U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0MVCT-ND.
RES 1.0M OHM 1/4W 5% 1210 SMD - ERJ-14YJ105U
Order 'res 1.0m ohm 1/4w 5% 1210 smd - ERJ-14YJ105U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0MVTR-ND.
RES .1 OHM 1/4W 5% 1210 SMD - ERJ-14RSJR10U
Order 'res .1 ohm 1/4w 5% 1210 smd - ERJ-14RSJR10U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.10SCT-ND.
RES 1.0 OHM 1/4W 5% 1210 SMD - ERJ-14RQJ1R0U
Order 'res 1.0 ohm 1/4w 5% 1210 smd - ERJ-14RQJ1R0U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0SCT-ND.
RES 1.0 OHM 1/4W 5% 1210 SMD - ERJ-14RQJ1R0U
Order 'res 1.0 ohm 1/4w 5% 1210 smd - ERJ-14RQJ1R0U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0STR-ND.
RES .1 OHM 1/4W 5% 1210 SMD - ERJ-14RSJR10U
Order 'res .1 ohm 1/4w 5% 1210 smd - ERJ-14RSJR10U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.10STR-ND.
RES 10 OHM 1/4W 5% 1210 SMD - ERJ-14YJ100U
Order 'res 10 ohm 1/4w 5% 1210 smd - ERJ-14YJ100U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10VCT-ND.
Send this link via E-Mail
Help With This Screen