RES 255 OHM 1/10W 1% 0402 SMD - ERJ-2RKF2550X - Resistors
255 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF2550X
| Digi-Key Part Number | P255LDKR-ND |
10 50 200 1000 |
.09800 .05300 .03040 .02074 |
Extended Price
0.98 2.65 6.08 20.74 |
| Manufacturer Part Number | ERJ-2RKF2550X | |||
| Description | RES 255 OHM 1/10W 1% 0402 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2RKF2550X |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 255 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2RKF2550X ERJ2RKF2550X P255LDKR ND P255LDKRND P255LDKR |
ERJ-2RKF2550X Specification Sheet
RES 255 OHM 1/10W 1% 0402 SMD - ERJ-2RKF2550X (P255LDKR-ND) - Resistors
Related parts 255 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF2550XRES 255 OHM 1/10W 1% 0402 SMD - ERJ-2RKF2550X
Order 'res 255 ohm 1/10w 1% 0402 smd - ERJ-2RKF2550X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P255LCT-ND.
RES 255 OHM 1/10W 1% 0402 SMD - ERJ-2RKF2550X
Order 'res 255 ohm 1/10w 1% 0402 smd - ERJ-2RKF2550X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P255LDKR-ND.
RES 255 OHM 1/10W 1% 0402 SMD - ERJ-2RKF2550X
Order 'res 255 ohm 1/10w 1% 0402 smd - ERJ-2RKF2550X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P255LTR-ND.
RES 270 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ271X
Order 'res 270 ohm 1/10w 5% 0402 smd - ERJ-2GEJ271X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P270JCT-ND.
RES 270 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ271X
Order 'res 270 ohm 1/10w 5% 0402 smd - ERJ-2GEJ271X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P270JDKR-ND.
RES 270 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ271X
Order 'res 270 ohm 1/10w 5% 0402 smd - ERJ-2GEJ271X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P270JTR-ND.
RES 270K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ274X
Order 'res 270k ohm 1/10w 5% 0402 smd - ERJ-2GEJ274X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P270KJCT-ND.
RES 270K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ274X
Order 'res 270k ohm 1/10w 5% 0402 smd - ERJ-2GEJ274X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P270KJDKR-ND.
RES 270K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ274X
Order 'res 270k ohm 1/10w 5% 0402 smd - ERJ-2GEJ274X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P270KJTR-ND.
RES 27 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ270X
Order 'res 27 ohm 1/10w 5% 0402 smd - ERJ-2GEJ270X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P27JCT-ND.
RES 27 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ270X
Order 'res 27 ohm 1/10w 5% 0402 smd - ERJ-2GEJ270X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P27JDKR-ND.
RES 27 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ270X
Order 'res 27 ohm 1/10w 5% 0402 smd - ERJ-2GEJ270X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P27JTR-ND.
RES 2.7K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ272X
Order 'res 2.7k ohm 1/10w 5% 0402 smd - ERJ-2GEJ272X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.7KJCT-ND.
RES 27K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ273X
Order 'res 27k ohm 1/10w 5% 0402 smd - ERJ-2GEJ273X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P27KJCT-ND.
RES 2.7K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ272X
Order 'res 2.7k ohm 1/10w 5% 0402 smd - ERJ-2GEJ272X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.7KJDKR-ND.
Options for 255 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF2550X
Send this link via E-Mail
Help With This Screen
