255K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-3EKF2553V
RES 255K OHM 1/10W 1% 0603 SMD - ERJ-3EKF2553V
| Digi-Key Part Number | P255KHTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00390 .00351 .00312 .00260 .00216 .00195 .00176 |
Extended Price
19.50 35.10 78.00 130.00 216.00 487.50 880.00 |
| Manufacturer Part Number | ERJ-3EKF2553V | |||
| Description | RES 255K OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | 60000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-3EKF2553V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 255K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 3EKF2553V ERJ3EKF2553V P255KHTR ND P255KHTRND P255KHTR |
RES 255K OHM 1/10W 1% 0603 SMD - ERJ-3EKF2553V (P255KHTR-ND)
Related parts 255K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-3EKF2553V2.55K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF2551V
Order 'res 2.55k ohm 1/10w 1% 0603 smd - ERJ-3EKF2551V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.55KHCT-ND.
25.5K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF2552V
Order 'res 25.5k ohm 1/10w 1% 0603 smd - ERJ-3EKF2552V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P25.5KHCT-ND.
255K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF2553V
Order 'res 255k ohm 1/10w 1% 0603 smd - ERJ-3EKF2553V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P255KHCT-ND.
2.55K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF2551V
Order 'res 2.55k ohm 1/10w 1% 0603 smd - ERJ-3EKF2551V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.55KHDKR-ND.
25.5K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF2552V
Order 'res 25.5k ohm 1/10w 1% 0603 smd - ERJ-3EKF2552V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P25.5KHDKR-ND.
255K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF2553V
Order 'res 255k ohm 1/10w 1% 0603 smd - ERJ-3EKF2553V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P255KHDKR-ND.
25.5K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-3EKF2552V
Order 'res 25.5k ohm 1/10w 1% 0603 smd - ERJ-3EKF2552V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P25.5KHTR-ND.
255K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-3EKF2553V
Order 'res 255k ohm 1/10w 1% 0603 smd - ERJ-3EKF2553V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P255KHTR-ND.
2.55K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-3EKF2551V
Order 'res 2.55k ohm 1/10w 1% 0603 smd - ERJ-3EKF2551V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.55KHTR-ND.
2.55K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF2551X
Order 'res 2.55k ohm 1/10w 1% 0402 smd - ERJ-2RKF2551X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.55KLCT-ND.
25.5K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF2552X
Order 'res 25.5k ohm 1/10w 1% 0402 smd - ERJ-2RKF2552X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P25.5KLCT-ND.
255K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF2553X
Order 'res 255k ohm 1/10w 1% 0402 smd - ERJ-2RKF2553X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P255KLCT-ND.
25.5K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF2552X
Order 'res 25.5k ohm 1/10w 1% 0402 smd - ERJ-2RKF2552X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P25.5KLDKR-ND.
255K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF2553X
Order 'res 255k ohm 1/10w 1% 0402 smd - ERJ-2RKF2553X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P255KLDKR-ND.
2.55K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF2551X
Order 'res 2.55k ohm 1/10w 1% 0402 smd - ERJ-2RKF2551X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.55KLDKR-ND.
Options for 255K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-3EKF2553V
Send this link via E-Mail
Help With This Screen
