RESISTOR 2.4 OHM 1/4W 5% 1210 - ERJ-14YJ2R4U
| Digi-Key Part Number | P2.4VTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.04680 .04212 .03744 .03120 .02590 .02340 .02106 |
Extended Price
234.00 421.20 936.00 1560.00 2590.00 5850.00 10530.00 |
| Manufacturer Part Number | ERJ-14YJ2R4U | |||
| Description | RESISTOR 2.4 OHM 1/4W 5% 1210 | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ERJ-14YJ2R4U |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 2.40 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | -100/+600ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ERJ 14YJ2R4U ERJ14YJ2R4U P2 4VTR ND P24VTRND P2.4VTR |
ERJ-14YJ2R4U Specification Sheet
RESISTOR 2.4 OHM 1/4W 5% 1210 - ERJ-14YJ2R4U (P2.4VTR-ND)
Related parts:RESISTOR 2.4 OHM 1/4W 5% 1210 - ERJ-14YJ2R4U
Order 'resistor 2.4 ohm 1/4w 5% 1210 - ERJ-14YJ2R4U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.4VCT-ND.
RESISTOR 2.4 OHM 1/4W 5% 1210 - ERJ-14YJ2R4U
Order 'resistor 2.4 ohm 1/4w 5% 1210 - ERJ-14YJ2R4U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.4VTR-ND.
RESISTOR 2.4 OHM 1/4W 5% 1210 - ERJ-14YJ2R4U
Order 'resistor 2.4 ohm 1/4w 5% 1210 - ERJ-14YJ2R4U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.4VDKR-ND.
RESISTOR 10M OHM 1/4W 5% 1210 - ERJ-14YJ106U
Order 'resistor 10m ohm 1/4w 5% 1210 - ERJ-14YJ106U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10MVCT-ND.
RESISTOR 10M OHM 1/4W 5% 1210 - ERJ-14YJ106U
Order 'resistor 10m ohm 1/4w 5% 1210 - ERJ-14YJ106U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10MVTR-ND.
RESISTOR 1.0 OHM 1/4W 5% 1210 - ERJ-14YJ1R0U
Order 'resistor 1.0 ohm 1/4w 5% 1210 - ERJ-14YJ1R0U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0VCT-ND.
RESISTOR 1.0 OHM 1/4W 5% 1210 - ERJ-14YJ1R0U
Order 'resistor 1.0 ohm 1/4w 5% 1210 - ERJ-14YJ1R0U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0VTR-ND.
RESISTOR 1.1M OHM 1/4W 5% 1210 - ERJ-14YJ115U
Order 'resistor 1.1m ohm 1/4w 5% 1210 - ERJ-14YJ115U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1MVCT-ND.
RESISTOR 1.1M OHM 1/4W 5% 1210 - ERJ-14YJ115U
Order 'resistor 1.1m ohm 1/4w 5% 1210 - ERJ-14YJ115U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.1MVTR-ND.
RESISTOR 1.1 OHM 1/4W 5% 1210 - ERJ-14YJ1R1U
Order 'resistor 1.1 ohm 1/4w 5% 1210 - ERJ-14YJ1R1U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1VCT-ND.
RESISTOR 1.1 OHM 1/4W 5% 1210 - ERJ-14YJ1R1U
Order 'resistor 1.1 ohm 1/4w 5% 1210 - ERJ-14YJ1R1U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.1VTR-ND.
RESISTOR 1.2M OHM 1/4W 5% 1210 - ERJ-14YJ125U
Order 'resistor 1.2m ohm 1/4w 5% 1210 - ERJ-14YJ125U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.2MVCT-ND.
RESISTOR 1.2M OHM 1/4W 5% 1210 - ERJ-14YJ125U
Order 'resistor 1.2m ohm 1/4w 5% 1210 - ERJ-14YJ125U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.2MVTR-ND.
RESISTOR 1.2 OHM 1/4W 5% 1210 - ERJ-14YJ1R2U
Order 'resistor 1.2 ohm 1/4w 5% 1210 - ERJ-14YJ1R2U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.2VCT-ND.
RESISTOR 1.2 OHM 1/4W 5% 1210 - ERJ-14YJ1R2U
Order 'resistor 1.2 ohm 1/4w 5% 1210 - ERJ-14YJ1R2U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.2VTR-ND.
Send this link via E-Mail
Help With This Screen