RES 24K OHM 1W 5% 2512 SMD - ERJ-1WYJ243U
| Digi-Key Part Number | P24KXCT-ND |
10 50 200 1000 |
.88000 .47360 .27200 .14400 |
Extended Price
8.80 23.68 54.40 144.00 |
| Manufacturer Part Number | ERJ-1WYJ243U | |||
| Description | RES 24K OHM 1W 5% 2512 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | ERJ-1WYJ243U |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 24.0K |
| Power (Watts) | 1W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ERJ 1WYJ243U ERJ1WYJ243U P24KXCT ND P24KXCTND P24KXCT |
ERJ-1WYJ243U Specification Sheet
RES 24K OHM 1W 5% 2512 SMD - ERJ-1WYJ243U (P24KXCT-ND)
Related parts:RES 24K OHM 1W 5% 2512 SMD - ERJ-1WYJ243U
Order 'res 24k ohm 1w 5% 2512 smd - ERJ-1WYJ243U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P24KXCT-ND.
RES 24K OHM 1W 5% 2512 SMD - ERJ-1WYJ243U
Order 'res 24k ohm 1w 5% 2512 smd - ERJ-1WYJ243U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P24KXTR-ND.
RES 2.4K OHM 1W 5% 2512 SMD - ERJ-1WYJ242U
Order 'res 2.4k ohm 1w 5% 2512 smd - ERJ-1WYJ242U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.4KXCT-ND.
RES 2.4K OHM 1W 5% 2512 SMD - ERJ-1WYJ242U
Order 'res 2.4k ohm 1w 5% 2512 smd - ERJ-1WYJ242U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.4KXTR-ND.
RES 24K OHM 1W 5% 2512 SMD - ERJ-1TYJ243U
Order 'res 24k ohm 1w 5% 2512 smd - ERJ-1TYJ243U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT24KXCT-ND.
RES 2.4K OHM 1W 5% 2512 SMD - ERJ-1TYJ242U
Order 'res 2.4k ohm 1w 5% 2512 smd - ERJ-1TYJ242U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT2.4KXCT-ND.
RES 24K OHM 1W 5% 2512 SMD - ERJ-1TYJ243U
Order 'res 24k ohm 1w 5% 2512 smd - ERJ-1TYJ243U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT24KXTR-ND.
RES 2.4K OHM 1W 5% 2512 SMD - ERJ-1TYJ242U
Order 'res 2.4k ohm 1w 5% 2512 smd - ERJ-1TYJ242U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT2.4KXTR-ND.
RES 2.4K OHM 1W 5% 2512 SMD - ERJ-1TYJ242U
Order 'res 2.4k ohm 1w 5% 2512 smd - ERJ-1TYJ242U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT2.4KXDKR-ND.
RES 24K OHM 1W 5% 2512 SMD - ERJ-1TYJ243U
Order 'res 24k ohm 1w 5% 2512 smd - ERJ-1TYJ243U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT24KXDKR-ND.
RES 2.4K OHM 1W 1% 2512 SMD - ERJ-1TNF2401U
Order 'res 2.4k ohm 1w 1% 2512 smd - ERJ-1TNF2401U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF2401U-ND.
RES 24K OHM 1W 1% 2512 SMD - ERJ-1TNF2402U
Order 'res 24k ohm 1w 1% 2512 smd - ERJ-1TNF2402U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF2402U-ND.
RES 100K OHM 1W 5% 2512 SMD - ERJ-1WYJ104U
Order 'res 100k ohm 1w 5% 2512 smd - ERJ-1WYJ104U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KXCT-ND.
RES 100K OHM 1W 5% 2512 SMD - ERJ-1WYJ104U
Order 'res 100k ohm 1w 5% 2512 smd - ERJ-1WYJ104U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KXTR-ND.
RES 100 OHM 1W 5% 2512 SMD - ERJ-1WYJ101U
Order 'res 100 ohm 1w 5% 2512 smd - ERJ-1WYJ101U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100XCT-ND.
Send this link via E-Mail
Help With This Screen