RESISTOR 2.4 OHM 1/10W 5% 0402 - ERJ-2GEJ2R4X
| Digi-Key Part Number | P2.4JTR-ND |
10000 30000 50000 100000 250000 500000 |
.00500 .00500 .00400 .00300 .00300 .00300 |
Extended Price
50.00 150.00 200.00 300.00 750.00 1500.00 |
| Manufacturer Part Number | ERJ-2GEJ2R4X | |||
| Description | RESISTOR 2.4 OHM 1/10W 5% 0402 | |||
| Quantity Available | 90000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2GEJ2R4X |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 2.40 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | -100/+600ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2GEJ2R4X ERJ2GEJ2R4X P2 4JTR ND P24JTRND P2.4JTR |
ERJ-2GEJ2R4X Specification Sheet
RESISTOR 2.4 OHM 1/10W 5% 0402 - ERJ-2GEJ2R4X (P2.4JTR-ND)
Related parts :RESISTOR 2.4 OHM 1/10W 5% 0402 - ERJ-2GEJ2R4X
Order 'resistor 2.4 ohm 1/10w 5% 0402 - ERJ-2GEJ2R4X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.4JCT-ND.
RESISTOR 2.4 OHM 1/10W 5% 0402 - ERJ-2GEJ2R4X
Order 'resistor 2.4 ohm 1/10w 5% 0402 - ERJ-2GEJ2R4X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.4JDKR-ND.
RESISTOR 2.4 OHM 1/10W 5% 0402 - ERJ-2GEJ2R4X
Order 'resistor 2.4 ohm 1/10w 5% 0402 - ERJ-2GEJ2R4X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.4JTR-ND.
RESISTOR 2.4 OHM 1/10W 5% 0603 - ERJ-3GEYJ2R4V
Order 'resistor 2.4 ohm 1/10w 5% 0603 - ERJ-3GEYJ2R4V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.4GCT-ND.
RESISTOR 2.4 OHM 1/10W 5% 0603 - ERJ-3GEYJ2R4V
Order 'resistor 2.4 ohm 1/10w 5% 0603 - ERJ-3GEYJ2R4V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.4GDKR-ND.
RESISTOR 2.4 OHM 1/10W 5% 0603 - ERJ-3GEYJ2R4V
Order 'resistor 2.4 ohm 1/10w 5% 0603 - ERJ-3GEYJ2R4V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.4GTR-ND.
RESISTOR .100 OHM 1/10W 5% 0603 - ERJ-L03KJ10CV
Order 'resistor .100 ohm 1/10w 5% 0603 - ERJ-L03KJ10CV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100NJCT-ND.
RESISTOR .100 OHM 1/10W 5% 0603 - ERJ-L03KJ10CV
Order 'resistor .100 ohm 1/10w 5% 0603 - ERJ-L03KJ10CV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100NJTR-ND.
RESISTOR 1.0 OHM 1/10W 5% 0603 - ERJ-3RQJ1R0V
Order 'resistor 1.0 ohm 1/10w 5% 0603 - ERJ-3RQJ1R0V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0AHCT-ND.
RESISTOR .10 OHM 1/10W 5% 0603 - ERJ-3RSJR10V
Order 'resistor .10 ohm 1/10w 5% 0603 - ERJ-3RSJR10V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.10AHCT-ND.
RESISTOR 1.0 OHM 1/10W 5% 0603 - ERJ-3RQJ1R0V
Order 'resistor 1.0 ohm 1/10w 5% 0603 - ERJ-3RQJ1R0V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0AHDKR-ND.
RESISTOR .10 OHM 1/10W 5% 0603 - ERJ-3RSJR10V
Order 'resistor .10 ohm 1/10w 5% 0603 - ERJ-3RSJR10V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.10AHDKR-ND.
RESISTOR 1.0 OHM 1/10W 5% 0603 - ERJ-3RQJ1R0V
Order 'resistor 1.0 ohm 1/10w 5% 0603 - ERJ-3RQJ1R0V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0AHTR-ND.
RESISTOR .10 OHM 1/10W 5% 0603 - ERJ-3RSJR10V
Order 'resistor .10 ohm 1/10w 5% 0603 - ERJ-3RSJR10V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.10AHTR-ND.
RESISTOR 1.0 OHM 1/10W 5% 0603 - ERJ-3GEYJ1R0V
Order 'resistor 1.0 ohm 1/10w 5% 0603 - ERJ-3GEYJ1R0V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0GCT-ND.
Send this link via E-Mail
Help With This Screen
