RES 24 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ240V - Resistors
| Digi-Key Part Number | P24GTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00270 .00243 .00216 .00180 .00149 .00135 .00122 |
Extended Price
13.50 24.30 54.00 90.00 149.00 337.50 610.00 |
| Manufacturer Part Number | ERJ-3GEYJ240V | |||
| Description | RES 24 OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | 80000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-3GEYJ240V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 24.0 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 3GEYJ240V ERJ3GEYJ240V P24GTR ND P24GTRND P24GTR |
ERJ-3GEYJ240V Specification Sheet
RES 24 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ240V (P24GTR-ND) - Resistors
Related parts Resistors :RES 24 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ240V
Order 'res 24 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ240V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P24GCT-ND.
RES 24 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ240V
Order 'res 24 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ240V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P24GDKR-ND.
RES 24 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ240V
Order 'res 24 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ240V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P24GTR-ND.
RES 24 OHM 1/10W 5% 0603 SMD - 9C06031A24R0JLHFT
Order 'res 24 ohm 1/10w 5% 0603 smd - 9C06031A24R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-24GCT-ND.
RES 2.4 OHM 1/10W 5% 0603 SMD - 9C06031A2R40JGHFT
Order 'res 2.4 ohm 1/10w 5% 0603 smd - 9C06031A2R40JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.4GCT-ND.
RES 2.4 OHM 1/10W 5% 0603 SMD - 9C06031A2R40JGHFT
Order 'res 2.4 ohm 1/10w 5% 0603 smd - 9C06031A2R40JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.4GDKR-ND.
RES 24 OHM 1/10W 5% 0603 SMD - 9C06031A24R0JLHFT
Order 'res 24 ohm 1/10w 5% 0603 smd - 9C06031A24R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-24GDKR-ND.
RES 24 OHM 1/10W 5% 0603 SMD - RC0603JR-0724RL
Order 'res 24 ohm 1/10w 5% 0603 smd - RC0603JR-0724RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-24GRCT-ND.
RES 2.4 OHM 1/10W 5% 0603 SMD - RC0603JR-072R4L
Order 'res 2.4 ohm 1/10w 5% 0603 smd - RC0603JR-072R4L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.4GRCT-ND.
RES 24 OHM 1/10W 5% 0603 SMD - RC0603JR-0724RL
Order 'res 24 ohm 1/10w 5% 0603 smd - RC0603JR-0724RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-24GRDKR-ND.
RES 2.4 OHM 1/10W 5% 0603 SMD - RC0603JR-072R4L
Order 'res 2.4 ohm 1/10w 5% 0603 smd - RC0603JR-072R4L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.4GRDKR-ND.
RES 2.4 OHM 1/10W 5% 0603 SMD - RC0603JR-072R4L
Order 'res 2.4 ohm 1/10w 5% 0603 smd - RC0603JR-072R4L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.4GRTR-ND.
RES 24 OHM 1/10W 5% 0603 SMD - RC0603JR-0724RL
Order 'res 24 ohm 1/10w 5% 0603 smd - RC0603JR-0724RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-24GRTR-ND.
RES 2.4 OHM 1/10W 5% 0603 SMD - 9C06031A2R40JGHFT
Order 'res 2.4 ohm 1/10w 5% 0603 smd - 9C06031A2R40JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.4GTR-ND.
RES 24 OHM 1/10W 5% 0603 SMD - 9C06031A24R0JLHFT
Order 'res 24 ohm 1/10w 5% 0603 smd - 9C06031A24R0JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-24GTR-ND.
Send this link via E-Mail
Help With This Screen
