RES 24.9 OHM 1/10W 1% 0402 SMD - ERJ-2RKF24R9X - Resistors
| Digi-Key Part Number | P24.9LTR-ND |
10000 30000 50000 100000 250000 500000 |
.00851 .00756 .00630 .00523 .00473 .00425 |
Extended Price
85.10 226.80 315.00 523.00 1182.50 2125.00 |
| Manufacturer Part Number | ERJ-2RKF24R9X | |||
| Description | RES 24.9 OHM 1/10W 1% 0402 SMD | |||
| Quantity Available | 130000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2RKF24R9X |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 24.9 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2RKF24R9X ERJ2RKF24R9X P24 9LTR ND P249LTRND P24.9LTR |
ERJ-2RKF24R9X Specification Sheet
RES 24.9 OHM 1/10W 1% 0402 SMD - ERJ-2RKF24R9X (P24.9LTR-ND) - Resistors
Related parts Resistors :RES 24.9 OHM 1/10W 1% 0603 SMD - ERJ-3EKF24R9V
Order 'res 24.9 ohm 1/10w 1% 0603 smd - ERJ-3EKF24R9V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P24.9HCT-ND.
RES 249 OHM 1/10W 1% 0603 SMD - ERJ-3EKF2490V
Order 'res 249 ohm 1/10w 1% 0603 smd - ERJ-3EKF2490V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P249HCT-ND.
RES 24.9 OHM 1/10W 1% 0603 SMD - ERJ-3EKF24R9V
Order 'res 24.9 ohm 1/10w 1% 0603 smd - ERJ-3EKF24R9V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P24.9HDKR-ND.
RES 249 OHM 1/10W 1% 0603 SMD - ERJ-3EKF2490V
Order 'res 249 ohm 1/10w 1% 0603 smd - ERJ-3EKF2490V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P249HDKR-ND.
RES 24.9 OHM 1/10W 1% 0603 SMD - ERJ-3EKF24R9V
Order 'res 24.9 ohm 1/10w 1% 0603 smd - ERJ-3EKF24R9V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P24.9HTR-ND.
RES 249 OHM 1/10W 1% 0603 SMD - ERJ-3EKF2490V
Order 'res 249 ohm 1/10w 1% 0603 smd - ERJ-3EKF2490V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P249HTR-ND.
RES 24.9 OHM 1/10W 1% 0402 SMD - ERJ-2RKF24R9X
Order 'res 24.9 ohm 1/10w 1% 0402 smd - ERJ-2RKF24R9X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P24.9LCT-ND.
RES 249 OHM 1/10W 1% 0402 SMD - ERJ-2RKF2490X
Order 'res 249 ohm 1/10w 1% 0402 smd - ERJ-2RKF2490X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P249LCT-ND.
RES 24.9 OHM 1/10W 1% 0402 SMD - ERJ-2RKF24R9X
Order 'res 24.9 ohm 1/10w 1% 0402 smd - ERJ-2RKF24R9X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P24.9LDKR-ND.
RES 249 OHM 1/10W 1% 0402 SMD - ERJ-2RKF2490X
Order 'res 249 ohm 1/10w 1% 0402 smd - ERJ-2RKF2490X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P249LDKR-ND.
RES 24.9 OHM 1/10W 1% 0402 SMD - ERJ-2RKF24R9X
Order 'res 24.9 ohm 1/10w 1% 0402 smd - ERJ-2RKF24R9X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P24.9LTR-ND.
RES 249 OHM 1/10W 1% 0402 SMD - ERJ-2RKF2490X
Order 'res 249 ohm 1/10w 1% 0402 smd - ERJ-2RKF2490X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P249LTR-ND.
RES 249 OHM 1/10W .1% 0603 SMD - ERA-3AEB2490V
Order 'res 249 ohm 1/10w .1% 0603 smd - ERA-3AEB2490V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERA-3AEB2490V-ND.
RES 249 OHM 1/2W 1% 1210 SMD - ERJ-14NF2490U
Order 'res 249 ohm 1/2w 1% 1210 smd - ERJ-14NF2490U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P249AACT-ND.
RES 24.9 OHM 1/2W 1% 1210 SMD - ERJ-14NF24R9U
Order 'res 24.9 ohm 1/2w 1% 1210 smd - ERJ-14NF24R9U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P24.9AACT-ND.
Send this link via E-Mail
Help With This Screen
