Keywords:





24.9 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF24R9X

RES 24.9 OHM 1/10W 1% 0402 SMD - ERJ-2RKF24R9X - Resistors

Digi-Key Part Number P24.9LDKR-ND
Price Break
10
50
200
1000
Unit Price
.09800
.05300
.03040
.02074
Extended Price
0.98
2.65
6.08
20.74
Manufacturer Part NumberERJ-2RKF24R9X
DescriptionRES 24.9 OHM 1/10W 1% 0402 SMD
Quantity Available Available
All prices are in USD

Purchase 24.9 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF24R9X
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 24.9 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF24R9X
Technical/Catalog InformationERJ-2RKF24R9X
VendorPanasonic - ECG (VA)
CategoryResistors
Resistance In Ohms24.9
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingDigi-Reel®
CompositionThick Film
Temperature Coefficient±100ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ 2RKF24R9X
ERJ2RKF24R9X
P24 9LDKR ND
P249LDKRND
P24.9LDKR

ERJ-2RKF24R9X Specification Sheet

Image of RES 24.9 OHM 1/10W 1% 0402 SMD - ERJ-2RKF24R9X

RES 24.9 OHM 1/10W 1% 0402 SMD - ERJ-2RKF24R9X (P24.9LDKR-ND) - Resistors

Related parts 24.9 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF24R9X
24.9 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF24R9V
 Order 'res 24.9 ohm 1/10w 1% 0603 smd - ERJ-3EKF24R9V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P24.9HCT-ND.
249 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF2490V
 Order 'res 249 ohm 1/10w 1% 0603 smd - ERJ-3EKF2490V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P249HCT-ND.
24.9 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF24R9V
 Order 'res 24.9 ohm 1/10w 1% 0603 smd - ERJ-3EKF24R9V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P24.9HDKR-ND.
249 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF2490V
 Order 'res 249 ohm 1/10w 1% 0603 smd - ERJ-3EKF2490V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P249HDKR-ND.
24.9 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF24R9X
 Order 'res 24.9 ohm 1/10w 1% 0402 smd - ERJ-2RKF24R9X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P24.9LCT-ND.
249 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF2490X
 Order 'res 249 ohm 1/10w 1% 0402 smd - ERJ-2RKF2490X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P249LCT-ND.
24.9 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF24R9X
 Order 'res 24.9 ohm 1/10w 1% 0402 smd - ERJ-2RKF24R9X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P24.9LDKR-ND.
249 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF2490X
 Order 'res 249 ohm 1/10w 1% 0402 smd - ERJ-2RKF2490X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P249LDKR-ND.
249 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14NF2490U
 Order 'res 249 ohm 1/2w 1% 1210 smd - ERJ-14NF2490U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P249AACT-ND.
24.9 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14NF24R9U
 Order 'res 24.9 ohm 1/2w 1% 1210 smd - ERJ-14NF24R9U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P24.9AACT-ND.
24.9 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF24R9V
 Order 'res 24.9 ohm 1/8w 1% 0805 smd - ERJ-6ENF24R9V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P24.9CCT-ND.
249 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF2490V
 Order 'res 249 ohm 1/8w 1% 0805 smd - ERJ-6ENF2490V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P249CCT-ND.
24.9 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF24R9V
 Order 'res 24.9 ohm 1/8w 1% 0805 smd - ERJ-6ENF24R9V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P24.9CDKR-ND.
249 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF2490V
 Order 'res 249 ohm 1/8w 1% 0805 smd - ERJ-6ENF2490V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P249CDKR-ND.
24.9 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-8ENF24R9V
 Order 'res 24.9 ohm 1/4w 1% 1206 smd - ERJ-8ENF24R9V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P24.9FCT-ND.

Options for 24.9 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF24R9X
Send this link via E-Mail
Help With This Screen

RES 24.9 OHM 1/10W 1% 0402 SMD - ERJ-2RKF24R9X
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 24.9 OHM 1/10W 1% 0402 SMD - ERJ-2RKF24R9X Next: RES 24.9 OHM 1/10W 1% 0402 SMD - ERJ-2RKF24R9X
RES 24.9 OHM 1/10W 1% 0402 SMD - ERJ-2RKF24R9X