RES 240K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ244V
| Digi-Key Part Number | P240KECT-ND |
10 50 200 1000 |
.09400 .05060 .02910 .01987 |
Extended Price
0.94 2.53 5.82 19.87 |
| Manufacturer Part Number | ERJ-8GEYJ244V | |||
| Description | RES 240K OHM 1/4W 5% 1206 SMD | |||
| Quantity Available | 3780 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-8GEYJ244V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 240K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 8GEYJ244V ERJ8GEYJ244V P240KECT ND P240KECTND P240KECT |
ERJ-8GEYJ244V Specification Sheet
RES 240K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ244V (P240KECT-ND)
Related parts:RES 240K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ244V
Order 'res 240k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ244V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P240KECT-ND.
RES 240K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ244V
Order 'res 240k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ244V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P240KEDKR-ND.
RES 240K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ244V
Order 'res 240k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ244V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P240KETR-ND.
RES 240K OHM 1/4W 5% 1206 SMD - 9C12063A2403JLHFT
Order 'res 240k ohm 1/4w 5% 1206 smd - 9C12063A2403JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-240KECT-ND.
RES 240K OHM 1/4W 5% 1206 SMD - 9C12063A2403JLHFT
Order 'res 240k ohm 1/4w 5% 1206 smd - 9C12063A2403JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-240KEDKR-ND.
RES 240K OHM 1/4W 5% 1206 SMD - RC1206JR-07240KL
Order 'res 240k ohm 1/4w 5% 1206 smd - RC1206JR-07240KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-240KERCT-ND.
RES 240K OHM 1/4W 5% 1206 SMD - RC1206JR-07240KL
Order 'res 240k ohm 1/4w 5% 1206 smd - RC1206JR-07240KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-240KERDKR-ND.
RES 240K OHM 1/4W 5% 1206 SMD - RC1206JR-07240KL
Order 'res 240k ohm 1/4w 5% 1206 smd - RC1206JR-07240KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-240KERTR-ND.
RES 240K OHM 1/4W 5% 1206 SMD - 9C12063A2403JLHFT
Order 'res 240k ohm 1/4w 5% 1206 smd - 9C12063A2403JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-240KETR-ND.
RES 240K OHM 1/4W 5% 1206 SMD - CRCW1206240KJNEA
Order 'res 240k ohm 1/4w 5% 1206 smd - CRCW1206240KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-240KECT-ND.
RES 240K OHM 1/4W 5% 1206 SMD - CRCW1206240KJNEA
Order 'res 240k ohm 1/4w 5% 1206 smd - CRCW1206240KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-240KEDKR-ND.
RES 240K OHM 1/4W 5% 1206 SMD - CRCW1206240KJNEA
Order 'res 240k ohm 1/4w 5% 1206 smd - CRCW1206240KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-240KETR-ND.
RES 240K OHM 1/4W 5% 1206 SMD - CRCW1206240KJNTA
Order 'res 240k ohm 1/4w 5% 1206 smd - CRCW1206240KJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1206240KJNTA-ND.
RES ZERO OHM 1/4W 5% 1206 SMD - ERJ-8GEY0R00V
Order 'res zero ohm 1/4w 5% 1206 smd - ERJ-8GEY0R00V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0ECT-ND.
RES ZERO OHM 1/4W 5% 1206 SMD - ERJ-8GEY0R00V
Order 'res zero ohm 1/4w 5% 1206 smd - ERJ-8GEY0R00V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0EDKR-ND.
Send this link via E-Mail
Help With This Screen