RES 23.7 OHM 1/8W 1% 0805 SMD - ERJ-6ENF23R7V - Resistors
| Digi-Key Part Number | P23.7CTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00780 .00702 .00624 .00520 .00432 .00390 .00351 |
Extended Price
39.00 70.20 156.00 260.00 432.00 975.00 1755.00 |
| Manufacturer Part Number | ERJ-6ENF23R7V | |||
| Description | RES 23.7 OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | 25000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-6ENF23R7V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 23.7 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 6ENF23R7V ERJ6ENF23R7V P23 7CTR ND P237CTRND P23.7CTR |
ERJ-6ENF23R7V Specification Sheet
RES 23.7 OHM 1/8W 1% 0805 SMD - ERJ-6ENF23R7V (P23.7CTR-ND) - Resistors
Related parts Resistors :RES 237 OHM 1/8W 1% 0805 SMD - ERJ-6ENF2370V
Order 'res 237 ohm 1/8w 1% 0805 smd - ERJ-6ENF2370V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P237CCT-ND.
RES 23.7 OHM 1/8W 1% 0805 SMD - ERJ-6ENF23R7V
Order 'res 23.7 ohm 1/8w 1% 0805 smd - ERJ-6ENF23R7V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P23.7CCT-ND.
RES 237 OHM 1/8W 1% 0805 SMD - ERJ-6ENF2370V
Order 'res 237 ohm 1/8w 1% 0805 smd - ERJ-6ENF2370V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P237CDKR-ND.
RES 23.7 OHM 1/8W 1% 0805 SMD - ERJ-6ENF23R7V
Order 'res 23.7 ohm 1/8w 1% 0805 smd - ERJ-6ENF23R7V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P23.7CDKR-ND.
RES 237 OHM 1/8W 1% 0805 SMD - ERJ-6ENF2370V
Order 'res 237 ohm 1/8w 1% 0805 smd - ERJ-6ENF2370V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P237CTR-ND.
RES 23.7 OHM 1/8W 1% 0805 SMD - ERJ-6ENF23R7V
Order 'res 23.7 ohm 1/8w 1% 0805 smd - ERJ-6ENF23R7V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P23.7CTR-ND.
RES 237 OHM 1/8W .1% 0805 SMD - ERA-6AEB2370V
Order 'res 237 ohm 1/8w .1% 0805 smd - ERA-6AEB2370V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERA-6AEB2370V-ND.
RES 23.7 OHM 1/2W 1% 1210 SMD - ERJ-14NF23R7U
Order 'res 23.7 ohm 1/2w 1% 1210 smd - ERJ-14NF23R7U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P23.7AACT-ND.
RES 237 OHM 1/2W 1% 1210 SMD - ERJ-14NF2370U
Order 'res 237 ohm 1/2w 1% 1210 smd - ERJ-14NF2370U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P237AACT-ND.
RES 23.7 OHM 1/2W 1% 1210 SMD - ERJ-14NF23R7U
Order 'res 23.7 ohm 1/2w 1% 1210 smd - ERJ-14NF23R7U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P23.7AATR-ND.
RES 237 OHM 1/2W 1% 1210 SMD - ERJ-14NF2370U
Order 'res 237 ohm 1/2w 1% 1210 smd - ERJ-14NF2370U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P237AATR-ND.
RES 23.7 OHM 1/4W 1% 1206 SMD - ERJ-8ENF23R7V
Order 'res 23.7 ohm 1/4w 1% 1206 smd - ERJ-8ENF23R7V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P23.7FCT-ND.
RES 237 OHM 1/4W 1% 1206 SMD - ERJ-8ENF2370V
Order 'res 237 ohm 1/4w 1% 1206 smd - ERJ-8ENF2370V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P237FCT-ND.
RES 23.7 OHM 1/4W 1% 1206 SMD - ERJ-8ENF23R7V
Order 'res 23.7 ohm 1/4w 1% 1206 smd - ERJ-8ENF23R7V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P23.7FDKR-ND.
RES 237 OHM 1/4W 1% 1206 SMD - ERJ-8ENF2370V
Order 'res 237 ohm 1/4w 1% 1206 smd - ERJ-8ENF2370V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P237FDKR-ND.
Send this link via E-Mail
Help With This Screen
