RES 22 OHM 1W 5% 2512 SMD - ERJ-1WYJ220U - Resistors
| Digi-Key Part Number | P22XCT-ND |
10 50 200 1000 |
.88000 .47360 .27200 .14400 |
Extended Price
8.80 23.68 54.40 144.00 |
| Manufacturer Part Number | ERJ-1WYJ220U | |||
| Description | RES 22 OHM 1W 5% 2512 SMD | |||
| Quantity Available | 2390 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | ERJ-1WYJ220U |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 22.0 |
| Power (Watts) | 1W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ERJ 1WYJ220U ERJ1WYJ220U P22XCT ND P22XCTND P22XCT |
ERJ-1WYJ220U Specification Sheet
RES 22 OHM 1W 5% 2512 SMD - ERJ-1WYJ220U (P22XCT-ND) - Resistors
Related parts Resistors:RES 22 OHM 1W 5% 2512 SMD - ERJ-1WYJ220U
Order 'res 22 ohm 1w 5% 2512 smd - ERJ-1WYJ220U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P22XCT-ND.
RES 22 OHM 1W 5% 2512 SMD - ERJ-1WYJ220U
Order 'res 22 ohm 1w 5% 2512 smd - ERJ-1WYJ220U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P22XTR-ND.
RES .22 OHM 1W 5% 2512 SMD - ERJ-1WRQJR22U
Order 'res .22 ohm 1w 5% 2512 smd - ERJ-1WRQJR22U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.22UCT-ND.
RES 2.2 OHM 1W 5% 2512 SMD - ERJ-1WRQJ2R2U
Order 'res 2.2 ohm 1w 5% 2512 smd - ERJ-1WRQJ2R2U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.2UCT-ND.
RES 2.2 OHM 1W 5% 2512 SMD - ERJ-1WRQJ2R2U
Order 'res 2.2 ohm 1w 5% 2512 smd - ERJ-1WRQJ2R2U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.2UTR-ND.
RES .22 OHM 1W 5% 2512 SMD - ERJ-1WRQJR22U
Order 'res .22 ohm 1w 5% 2512 smd - ERJ-1WRQJR22U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.22UTR-ND.
RES 2.2 OHM 1W 5% 2512 SMD - ERJ-1TRQJ2R2U
Order 'res 2.2 ohm 1w 5% 2512 smd - ERJ-1TRQJ2R2U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT2.2UCT-ND.
RES .22 OHM 1W 5% 2512 SMD - ERJ-1TRQJR22U
Order 'res .22 ohm 1w 5% 2512 smd - ERJ-1TRQJR22U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT.22UCT-ND.
RES .22 OHM 1W 5% 2512 SMD - ERJ-1TRQJR22U
Order 'res .22 ohm 1w 5% 2512 smd - ERJ-1TRQJR22U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT.22UTR-ND.
RES 2.2 OHM 1W 5% 2512 SMD - ERJ-1TRQJ2R2U
Order 'res 2.2 ohm 1w 5% 2512 smd - ERJ-1TRQJ2R2U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT2.2UTR-ND.
RES 2.2 OHM 1W 5% 2512 SMD - ERJ-1TYJ2R2U
Order 'res 2.2 ohm 1w 5% 2512 smd - ERJ-1TYJ2R2U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT2.2XCT-ND.
RES 22 OHM 1W 5% 2512 SMD - ERJ-1TYJ220U
Order 'res 22 ohm 1w 5% 2512 smd - ERJ-1TYJ220U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT22XCT-ND.
RES 22 OHM 1W 5% 2512 SMD - ERJ-1TYJ220U
Order 'res 22 ohm 1w 5% 2512 smd - ERJ-1TYJ220U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT22XTR-ND.
RES 2.2 OHM 1W 5% 2512 SMD - ERJ-1TYJ2R2U
Order 'res 2.2 ohm 1w 5% 2512 smd - ERJ-1TYJ2R2U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT2.2XTR-ND.
RES .22 OHM 1W 5% 2512 SMD - ERJ-1TRQJR22U
Order 'res .22 ohm 1w 5% 2512 smd - ERJ-1TRQJR22U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT.22UDKR-ND.
Send this link via E-Mail
Help With This Screen