RESISTOR .022 OHM 1/2W 1% 2010 - ERJ-L1DKF22MU
| Digi-Key Part Number | P22NCCT-ND |
10 50 200 1000 |
.76500 .62140 .55450 .49712 |
Extended Price
7.65 31.07 110.90 497.12 |
| Manufacturer Part Number | ERJ-L1DKF22MU | |||
| Description | RESISTOR .022 OHM 1/2W 1% 2010 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | ERJ-L1DKF22MU |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.022 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Current Sense, Thick Film |
| Voltage - Working | - |
| Temperature Coefficient | ±300ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ERJ L1DKF22MU ERJL1DKF22MU P22NCCT ND P22NCCTND P22NCCT |
RESISTOR .022 OHM 1/2W 1% 2010 - ERJ-L1DKF22MU (P22NCCT-ND)
Related parts:RESISTOR 2.2 OHM 1/2W 5% 2010 - ERJ-12ZYJ2R2U
Order 'resistor 2.2 ohm 1/2w 5% 2010 - ERJ-12ZYJ2R2U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.2WCT-ND.
RESISTOR 2.2 OHM 1/2W 5% 2010 - ERJ-12ZYJ2R2U
Order 'resistor 2.2 ohm 1/2w 5% 2010 - ERJ-12ZYJ2R2U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.2WTR-ND.
RESISTOR 2.4M OHM 1/2W 5% 2010 - ERJ-12ZYJ245U
Order 'resistor 2.4m ohm 1/2w 5% 2010 - ERJ-12ZYJ245U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.4MWCT-ND.
RESISTOR 2.4M OHM 1/2W 5% 2010 - ERJ-12ZYJ245U
Order 'resistor 2.4m ohm 1/2w 5% 2010 - ERJ-12ZYJ245U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.4MWTR-ND.
RESISTOR 2.4 OHM 1/2W 5% 2010 - ERJ-12ZYJ2R4U
Order 'resistor 2.4 ohm 1/2w 5% 2010 - ERJ-12ZYJ2R4U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.4WCT-ND.
RESISTOR 2.4 OHM 1/2W 5% 2010 - ERJ-12ZYJ2R4U
Order 'resistor 2.4 ohm 1/2w 5% 2010 - ERJ-12ZYJ2R4U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.4WTR-ND.
RESISTOR .27 OHM 1/2W 5% 2010 - ERJ-12ZQJR27U
Order 'resistor .27 ohm 1/2w 5% 2010 - ERJ-12ZQJR27U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.27AFCT-ND.
RESISTOR .27 OHM 1/2W 5% 2010 - ERJ-12ZQJR27U
Order 'resistor .27 ohm 1/2w 5% 2010 - ERJ-12ZQJR27U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.27AFTR-ND.
RESISTOR 2.7M OHM 1/2W 5% 2010 - ERJ-12ZYJ275U
Order 'resistor 2.7m ohm 1/2w 5% 2010 - ERJ-12ZYJ275U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.7MWCT-ND.
RESISTOR 2.7M OHM 1/2W 5% 2010 - ERJ-12ZYJ275U
Order 'resistor 2.7m ohm 1/2w 5% 2010 - ERJ-12ZYJ275U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.7MWTR-ND.
RESISTOR 2.7 OHM 1/2W 5% 2010 - ERJ-12ZYJ2R7U
Order 'resistor 2.7 ohm 1/2w 5% 2010 - ERJ-12ZYJ2R7U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.7WCT-ND.
RESISTOR 2.7 OHM 1/2W 5% 2010 - ERJ-12ZYJ2R7U
Order 'resistor 2.7 ohm 1/2w 5% 2010 - ERJ-12ZYJ2R7U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.7WTR-ND.
RESISTOR 3.0M OHM 1/2W 5% 2010 - ERJ-12ZYJ305U
Order 'resistor 3.0m ohm 1/2w 5% 2010 - ERJ-12ZYJ305U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.0MWCT-ND.
RESISTOR 3.0M OHM 1/2W 5% 2010 - ERJ-12ZYJ305U
Order 'resistor 3.0m ohm 1/2w 5% 2010 - ERJ-12ZYJ305U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3.0MWTR-ND.
RESISTOR 3.0 OHM 1/2W 5% 2010 - ERJ-12ZYJ3R0U
Order 'resistor 3.0 ohm 1/2w 5% 2010 - ERJ-12ZYJ3R0U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.0WCT-ND.
Send this link via E-Mail
Help With This Screen