RESISTOR 2.2M OHM 1/10W 5% 0402 - ERJ-2GEJ225X - Resistors
| Digi-Key Part Number | P2.2MJCT-ND |
10 50 200 1000 |
.08100 .04360 .02510 .01711 |
Extended Price
0.81 2.18 5.02 17.11 |
| Manufacturer Part Number | ERJ-2GEJ225X | |||
| Description | RESISTOR 2.2M OHM 1/10W 5% 0402 | |||
| Quantity Available | 56350 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2GEJ225X |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 2.20M |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | -400/+150ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2GEJ225X ERJ2GEJ225X P2 2MJCT ND P22MJCTND P2.2MJCT |
ERJ-2GEJ225X Specification Sheet
RESISTOR 2.2M OHM 1/10W 5% 0402 - ERJ-2GEJ225X (P2.2MJCT-ND) - Resistors
Related parts Resistors :RESISTOR 2.2M OHM 1/10W 5% 0402 - ERJ-2GEJ225X
Order 'resistor 2.2m ohm 1/10w 5% 0402 - ERJ-2GEJ225X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.2MJCT-ND.
RESISTOR 2.2M OHM 1/10W 5% 0402 - ERJ-2GEJ225X
Order 'resistor 2.2m ohm 1/10w 5% 0402 - ERJ-2GEJ225X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.2MJDKR-ND.
RESISTOR 2.2M OHM 1/10W 5% 0402 - ERJ-2GEJ225X
Order 'resistor 2.2m ohm 1/10w 5% 0402 - ERJ-2GEJ225X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.2MJTR-ND.
RESISTOR 1.0 OHM 1/10W 5% 0402 - ERJ-2GEJ1R0X
Order 'resistor 1.0 ohm 1/10w 5% 0402 - ERJ-2GEJ1R0X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0JCT-ND.
RESISTOR 1.0 OHM 1/10W 5% 0402 - ERJ-2GEJ1R0X
Order 'resistor 1.0 ohm 1/10w 5% 0402 - ERJ-2GEJ1R0X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0JDKR-ND.
RESISTOR 1.0 OHM 1/10W 5% 0402 - ERJ-2GEJ1R0X
Order 'resistor 1.0 ohm 1/10w 5% 0402 - ERJ-2GEJ1R0X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0JTR-ND.
RESISTOR 10M OHM 1/10W 5% 0402 - ERJ-2GEJ106X
Order 'resistor 10m ohm 1/10w 5% 0402 - ERJ-2GEJ106X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10MJCT-ND.
RESISTOR 10M OHM 1/10W 5% 0402 - ERJ-2GEJ106X
Order 'resistor 10m ohm 1/10w 5% 0402 - ERJ-2GEJ106X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10MJDKR-ND.
RESISTOR 10M OHM 1/10W 5% 0402 - ERJ-2GEJ106X
Order 'resistor 10m ohm 1/10w 5% 0402 - ERJ-2GEJ106X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10MJTR-ND.
RESISTOR 1.1 OHM 1/10W 5% 0402 - ERJ-2GEJ1R1X
Order 'resistor 1.1 ohm 1/10w 5% 0402 - ERJ-2GEJ1R1X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1JCT-ND.
RESISTOR 1.1 OHM 1/10W 5% 0402 - ERJ-2GEJ1R1X
Order 'resistor 1.1 ohm 1/10w 5% 0402 - ERJ-2GEJ1R1X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1JDKR-ND.
RESISTOR 1.1 OHM 1/10W 5% 0402 - ERJ-2GEJ1R1X
Order 'resistor 1.1 ohm 1/10w 5% 0402 - ERJ-2GEJ1R1X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.1JTR-ND.
RESISTOR 1.2 OHM 1/10W 5% 0402 - ERJ-2GEJ1R2X
Order 'resistor 1.2 ohm 1/10w 5% 0402 - ERJ-2GEJ1R2X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.2JCT-ND.
RESISTOR 1.2 OHM 1/10W 5% 0402 - ERJ-2GEJ1R2X
Order 'resistor 1.2 ohm 1/10w 5% 0402 - ERJ-2GEJ1R2X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.2JDKR-ND.
RESISTOR 1.2 OHM 1/10W 5% 0402 - ERJ-2GEJ1R2X
Order 'resistor 1.2 ohm 1/10w 5% 0402 - ERJ-2GEJ1R2X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.2JTR-ND.
Send this link via E-Mail
Help With This Screen
