RESISTOR 2.2M OHM 1/10W 0603 SMD - ERJ-3GEYJ225V - Resistors
| Digi-Key Part Number | P2.2MGTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00270 .00243 .00216 .00180 .00149 .00135 .00122 |
Extended Price
13.50 24.30 54.00 90.00 149.00 337.50 610.00 |
| Manufacturer Part Number | ERJ-3GEYJ225V | |||
| Description | RESISTOR 2.2M OHM 1/10W 0603 SMD | |||
| Quantity Available | 115000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-3GEYJ225V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 2.20M |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | -400/+150ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 3GEYJ225V ERJ3GEYJ225V P2 2MGTR ND P22MGTRND P2.2MGTR |
ERJ-3GEYJ225V Specification Sheet
RESISTOR 2.2M OHM 1/10W 0603 SMD - ERJ-3GEYJ225V (P2.2MGTR-ND) - Resistors
Related parts Resistors :RESISTOR 2.2M OHM 1/10W 0603 SMD - ERJ-3GEYJ225V
Order 'resistor 2.2m ohm 1/10w 0603 smd - ERJ-3GEYJ225V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.2MGCT-ND.
RESISTOR 2.2M OHM 1/10W 0603 SMD - ERJ-3GEYJ225V
Order 'resistor 2.2m ohm 1/10w 0603 smd - ERJ-3GEYJ225V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.2MGDKR-ND.
RESISTOR 2.2M OHM 1/10W 0603 SMD - ERJ-3GEYJ225V
Order 'resistor 2.2m ohm 1/10w 0603 smd - ERJ-3GEYJ225V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.2MGTR-ND.
RESISTOR 22M OHM 1/10W 10% 0603 - ERJ-3GEYK226V
Order 'resistor 22m ohm 1/10w 10% 0603 - ERJ-3GEYK226V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P22MGCT-ND.
RESISTOR 22M OHM 1/10W 10% 0603 - ERJ-3GEYK226V
Order 'resistor 22m ohm 1/10w 10% 0603 - ERJ-3GEYK226V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P22MGDKR-ND.
RESISTOR 22M OHM 1/10W 10% 0603 - ERJ-3GEYK226V
Order 'resistor 22m ohm 1/10w 10% 0603 - ERJ-3GEYK226V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P22MGTR-ND.
RESISTOR 2.2M OHM 1/10W 5% 0402 - ERJ-2GEJ225X
Order 'resistor 2.2m ohm 1/10w 5% 0402 - ERJ-2GEJ225X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.2MJCT-ND.
RESISTOR 2.2M OHM 1/10W 5% 0402 - ERJ-2GEJ225X
Order 'resistor 2.2m ohm 1/10w 5% 0402 - ERJ-2GEJ225X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.2MJDKR-ND.
RESISTOR 2.2M OHM 1/10W 5% 0402 - ERJ-2GEJ225X
Order 'resistor 2.2m ohm 1/10w 5% 0402 - ERJ-2GEJ225X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.2MJTR-ND.
RES 10M OHM 5% 1/10W 0603 SMD - ERJ-3GEYJ106V
Order 'res 10m ohm 5% 1/10w 0603 smd - ERJ-3GEYJ106V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10MGCT-ND.
RES 10M OHM 5% 1/10W 0603 SMD - ERJ-3GEYJ106V
Order 'res 10m ohm 5% 1/10w 0603 smd - ERJ-3GEYJ106V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10MGDKR-ND.
RES 10M OHM 5% 1/10W 0603 SMD - ERJ-3GEYJ106V
Order 'res 10m ohm 5% 1/10w 0603 smd - ERJ-3GEYJ106V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10MGTR-ND.
RES 22M OHM 1/10W 5% 0603 SMD - RMCF 1/16 22M 5% R
Order 'res 22m ohm 1/10w 5% 0603 smd - RMCF 1/16 22M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1622MJRTR-ND.
RES 22M OHM 1/10W 5% 0603 SMD - RMCF 1/16 22M 5% R
Order 'res 22m ohm 1/10w 5% 0603 smd - RMCF 1/16 22M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/1622MJRCT-ND.
RES 22M OHM 1/10W 5% 0603 SMD - RMCF 1/16 22M 5% R
Order 'res 22m ohm 1/10w 5% 0603 smd - RMCF 1/16 22M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/1622MJRDKR-ND.
Send this link via E-Mail
Help With This Screen
